Part Details for RJ1V-AH-D5 by IDEC Corporation
Results Overview of RJ1V-AH-D5 by IDEC Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RJ1V-AH-D5 Information
RJ1V-AH-D5 by IDEC Corporation is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for RJ1V-AH-D5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75M3587
|
Newark | Relay, Spst-No, 250Vac, 30Vdc, 12A, Contact Configuration:Spst-No, Coil Voltage:5Vdc, Contact Current:12A, Product Range:Rj Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:250Vac, Carry Current:16A Rohs Compliant: Yes |Idec RJ1V-AH-D5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Electromechanical Relay 5VDC 47.2Ohm 16A SPST-NO(29x13x25.5)mm THT General Purpose Relay RoHS: Compliant |
33 In Stock |
|
$2.4500 / $3.8600 | Buy Now |
DISTI #
64555456
|
Verical | Electromechanical Relay 5VDC 47.2Ohm 16A SPST-NO(29x13x25.5)mm THT General Purpose Relay Min Qty: 15 Package Multiple: 5 Date Code: 2230 | Americas - 30 |
|
$3.4710 / $5.0180 | Buy Now |
|
Master Electronics | Electromechanical Relay 5VDC 47.2Ohm 16A SPST-NO(29x13x25.5)mm THT General Purpose Relay RoHS: Compliant |
33 In Stock |
|
$2.4500 / $3.8600 | Buy Now |
Part Details for RJ1V-AH-D5
RJ1V-AH-D5 CAD Models
RJ1V-AH-D5 Part Data Attributes
RJ1V-AH-D5 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5 N·m to 1.2 N·m (0.37 lbf·in to 0.89 lbf·in).
-
Yes, the RJ1V-AH-D5 relay is designed to withstand vibrations up to 10-55 Hz, 1.96 m/s² (0.67 g) in accordance with IEC 60068-2-6.
-
The minimum switching load for the RJ1V-AH-D5 relay is 5 V, 1 mA.
-
No, the RJ1V-AH-D5 relay is not designed for use in hazardous locations. It is intended for general-purpose applications only.
-
The RJ1V-AH-D5 relay is designed to operate in temperatures ranging from -40°C to 85°C (-40°F to 185°F). However, the relay's performance and lifespan may be affected at extreme temperatures.