Part Details for RHW-48/12-1200/ADH-0 by TE Connectivity
Results Overview of RHW-48/12-1200/ADH-0 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RHW-48/12-1200/ADH-0 Information
RHW-48/12-1200/ADH-0 by TE Connectivity is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for RHW-48/12-1200/ADH-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W1377
|
Newark | Heat-Shrink Tubing, 48Mm, 1.2M, Black, Shrink Ratio:4:1, I.d. Supplied - Imperial:1.89", I.d. Supplied - Metric:48Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:4Ft, Length - Metric:1.2M, I.d. Recovered Max - Metric:12Mm Rohs Compliant: Yes |Raychem Te Connectivity RHW-48/12-1200/ADH-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 66 |
|
$19.0200 / $29.0600 | Buy Now |
DISTI #
A115911-ND
|
DigiKey | HEATSHRINK RHW POLY 48MMX4' BLK Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
101 In Stock |
|
$19.0122 / $30.1700 | Buy Now |
DISTI #
97W1377
|
Avnet Americas | - Bulk (Alt: 97W1377) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$19.6400 / $27.5000 | Buy Now |
DISTI #
CX7205-000
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: CX7205-000) RoHS: Compliant Min Qty: 130 Package Multiple: 130 Lead time: 15 Weeks, 6 Days Container: Box | 0 |
|
$15.7344 / $18.8612 | Buy Now |
DISTI #
650-RHW48121200ADH0
|
Mouser Electronics | Heat Shrink Tubing & Sleeves RHW 48/12MM 3:1 BK PRICE PER PC RoHS: Compliant | 299 |
|
$19.0200 / $29.0600 | Buy Now |
|
TE Connectivity | RHW-48/12-1200/ADH-0 Tubing Product Type: Heat Shrink Tubing Primary Product Color: Black Shrink Ratio: 4: 1 Wall Type: Dual Wall Recovered Inside Diameter (Max): .472 in Heat Shrink Tubing Black 4: 1 Dual Wall | Rhw Heat Shrink Tubing | Part Number: RHW-48/12-1200/ADH-0 | Internal Number: CX7205-000 | Alias Number: 7-1899806-3 | TE Connectivity RoHS: Compliant Min Qty: 1 | 101 |
|
$18.6400 / $55.9200 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing - Ruggd Hvy Wall + Adh - 3-4:1 - E/R: 48/12mm - Black - 1200mm RoHS: Compliant |
112 In Stock |
|
$18.2700 / $28.0700 | Buy Now |
DISTI #
81393274
|
Verical | Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Dual Piece RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2410 | Americas - 108 |
|
$23.9980 / $36.4910 | Buy Now |
DISTI #
CX7205-000
|
TTI | Heat Shrink Tubing & Sleeves RHW-48/12-1200/ADH-0 RoHS: Compliant pbFree: Pb-Free Min Qty: 130 Package Multiple: 1 Container: Stick | Americas - 0 |
|
$17.5600 / $19.2000 | Buy Now |
DISTI #
RYCRHW-48/12-1200/ADH-0
|
Interstate Connecting Components | CX7205-000 | 0 |
|
$20.8322 / $23.6469 | Buy Now |