Part Details for RHFACT541K02V by STMicroelectronics
Results Overview of RHFACT541K02V by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RHFACT541K02V Information
RHFACT541K02V by STMicroelectronics is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for RHFACT541K02V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHFACT541K02V
|
Avnet Americas | Buffer/Line Driver 8-Channel Non-Inverting 3-State CMOS 20-Pin CFPAK T/R - Bulk (Alt: RHFACT541K02V) RoHS: Not Compliant Min Qty: 18 Package Multiple: 6 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
RHFACT541K02V
|
Avnet Americas | - Bulk (Alt: RHFACT541K02V) RoHS: Not Compliant Min Qty: 18 Package Multiple: 6 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for RHFACT541K02V
RHFACT541K02V CAD Models
RHFACT541K02V Part Data Attributes
|
RHFACT541K02V
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
RHFACT541K02V
STMicroelectronics
Rad-Hard Octal Bus Buffer 3-state
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Control Type | ENABLE LOW | |
Family | ACT | |
JESD-30 Code | R-XDFP-F20 | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC | |
Package Code | DFP | |
Package Equivalence Code | FL20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Screening Level | 38535V;38534K;883S | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 300k Rad(Si) V |
Alternate Parts for RHFACT541K02V
This table gives cross-reference parts and alternative options found for RHFACT541K02V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RHFACT541K02V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC74ACT540DWG | onsemi | $0.4249 | Octal Buffer/Line Driver with 3-State Outputs, SOIC-20 WB, 38-TUBE | RHFACT541K02V vs MC74ACT540DWG |
CD74ACT540MX | Ge Solid State | Check for Price | Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, | RHFACT541K02V vs CD74ACT540MX |
CD74ACT541M96E4 | Texas Instruments | Check for Price | 8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-SOIC -55 to 125 | RHFACT541K02V vs CD74ACT541M96E4 |
TC74ACT541FW-ELP | Toshiba America Electronic Components | Check for Price | IC ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver | RHFACT541K02V vs TC74ACT541FW-ELP |