-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thick Film, 2W, 27.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RHC2512FT27R4 by SEI Stackpole Electronics Inc is a Thick Film Resistor.
Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHC2512FT27R4-ND
|
DigiKey | RES 27.4 OHM 1% 2W 2512 Min Qty: 4000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2746 | Buy Now |
DISTI #
RHC2512FT27R4
|
Avnet Americas | Res Thick Film 2512 27.4 Ohm 1% 2W ?100ppm/?C Molded SMD SMD Embossed T/R - Tape and Reel (Alt: RHC2512FT27R4) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.2816 | Buy Now |
DISTI #
708-RHC2512FT27R4
|
Mouser Electronics | Thick Film Resistors - SMD RES, 2512, 27.4 ohm, 1%, 2W RoHS: Compliant | 0 |
|
$0.2740 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2680 / $0.3140 | Buy Now |
|
NAC | RESISTOR, 2512, 27.4 ohm, 1%, 2W - Thick Film - High Power Low Heat Rise RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.5500 / $0.7330 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RHC2512FT27R4
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RHC2512FT27R4
SEI Stackpole Electronics Inc
Fixed Resistor, Thick Film, 2W, 27.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 27.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RHC2512FT27R4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RHC2512FT27R4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RMH25FE27R4 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 27.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RHC2512FT27R4 vs RMH25FE27R4 |
RK73HW3A2RTTE27R4F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 27.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RHC2512FT27R4 vs RK73HW3A2RTTE27R4F |
RK73HW3A2RTTED27R4F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 27.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RHC2512FT27R4 vs RK73HW3A2RTTED27R4F |
CR2512-2W-27R4FSNT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 27.4ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | RHC2512FT27R4 vs CR2512-2W-27R4FSNT-13 |
CR2512F27R4E042W | Ever Ohms Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 27.4ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | RHC2512FT27R4 vs CR2512F27R4E042W |
TSR1SF27R4V | Tateyama Kagaku Group | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 27.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RHC2512FT27R4 vs TSR1SF27R4V |
CR2512-2W-27R4FT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 27.4ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | RHC2512FT27R4 vs CR2512-2W-27R4FT-13 |
CR2512-2W-27R4FPT | VENKEL LTD | Check for Price | Fixed Resistor, 2W, 27.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RHC2512FT27R4 vs CR2512-2W-27R4FPT |
TSR1STF27R4V | Tateyama Kagaku Group | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 27.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RHC2512FT27R4 vs TSR1STF27R4V |
CR2512-2W-27R4FT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 27.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RHC2512FT27R4 vs CR2512-2W-27R4FT |
The recommended land pattern for RHC2512FT27R4 can be found in the Stackpole Electronics Inc. application note AN-120, which provides guidelines for PCB layout and land pattern design.
RHC2512FT27R4 has a high power rating, and proper thermal management is crucial. Engineers should ensure good airflow, use thermal vias, and consider using a heat sink or thermal pad to keep the component temperature within the recommended operating range.
The tolerance for the resistance value of RHC2512FT27R4 is ±1% or ±5% depending on the specific part number and ordering code. Engineers should check the specific datasheet or consult with Stackpole Electronics Inc. for more information.
RHC2512FT27R4 is a general-purpose resistor and may not be suitable for high-frequency applications. Engineers should consider using a high-frequency resistor or a specialized component designed for high-frequency applications.
To ensure the reliability and longevity of RHC2512FT27R4, engineers should follow proper handling and storage procedures, avoid exceeding the recommended operating conditions, and consider using a conformal coating or potting compound to protect the component from environmental factors.