-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thick Film, 2W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RHC2512FT10K0 by SEI Stackpole Electronics Inc is a Thick Film Resistor.
Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHC2512FT10K0CT-ND
|
DigiKey | RES 10K OHM 1% 2W 2512 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12476 In Stock |
|
$0.2578 / $0.8800 | Buy Now |
DISTI #
RHC2512FT10K0
|
Avnet Americas | Res Thick Film 2512 10K Ohm 1% 2W ?100ppm/?C Molded SMD SMD Embossed T/R - Tape and Reel (Alt: RHC2512FT10K0) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Reel | 8000 Factory Stock |
|
$0.2816 | Buy Now |
DISTI #
708-RHC2512FT10K0
|
Mouser Electronics | Thick Film Resistors - SMD 10KOhms 2512 2W 1% High Power RoHS: Compliant | 9650 |
|
$0.2500 / $1.1600 | Buy Now |
DISTI #
V72:2272_06921210
|
Arrow Electronics | Res Thick Film 2512 10K Ohm 1% 2W ±100ppm/°C Pad SMD T/R Min Qty: 343 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2040 Container: Cut Strips | Americas - 2233 |
|
$0.2821 / $0.2917 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 2512 10K Ohm 1% 2W ±100ppm/°C Molded SMD SMD Embossed T/R RoHS: Compliant |
4000 In Stock 8000 Factory Stock |
|
$0.2521 / $0.2732 | Buy Now |
DISTI #
27468309
|
Verical | Res Thick Film 2512 10K Ohm 1% 2W ±100ppm/°C Pad SMD T/R Min Qty: 4000 Package Multiple: 4000 | Americas - 8000 |
|
$1.1368 | Buy Now |
DISTI #
69673039
|
Verical | Res Thick Film 2512 10K Ohm 1% 2W ±100ppm/°C Pad SMD T/R Min Qty: 4000 Package Multiple: 4000 Date Code: 2313 | Americas - 4000 |
|
$0.3277 / $0.3552 | Buy Now |
DISTI #
54468893
|
Verical | Res Thick Film 2512 10K Ohm 1% 2W ±100ppm/°C Pad SMD T/R Min Qty: 343 Package Multiple: 1 Date Code: 2040 | Americas - 2233 |
|
$0.3285 | Buy Now |
DISTI #
RHC2512FT10K0
|
IBS Electronics | RES THICK FILM 2512 10K OHM 1% 2W ±, 100PPM/°, C MOLDED SMD PLASTIC T/R Min Qty: 4000 Package Multiple: 1 | 4000 |
|
$0.3277 / $0.3552 | Buy Now |
|
NAC | RESISTOR, 2512, 10 Kohm, 1%, 2W - Thick Film - High Power Low Heat Rise RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 8000 |
|
$0.5500 / $0.7330 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RHC2512FT10K0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RHC2512FT10K0
SEI Stackpole Electronics Inc
Fixed Resistor, Thick Film, 2W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RHC2512FT10K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RHC2512FT10K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TSR1STF1002V | Tateyama Kagaku Group | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RHC2512FT10K0 vs TSR1STF1002V |
CR2512-2W-1002FT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RHC2512FT10K0 vs CR2512-2W-1002FT |
RK73HW3A2RTTED1002F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RHC2512FT10K0 vs RK73HW3A2RTTED1002F |
TSR1STF103V | Tateyama Kagaku Group | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RHC2512FT10K0 vs TSR1STF103V |
CR2512-2W-1002FSNT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | RHC2512FT10K0 vs CR2512-2W-1002FSNT |
The recommended land pattern for the RHC2512FT10K0 is a rectangular pad with a size of 1.5mm x 3.2mm, with a non-solder mask defined (NSMD) pad shape.
To handle thermal considerations, ensure good thermal conduction by using a thermal pad on the PCB, and consider using a heat sink or thermal interface material if the application requires high power dissipation.
The RHC2512FT10K0 has an MSL rating of 1, which means it can withstand normal humidity and temperature conditions without special handling or storage requirements.
Yes, the RHC2512FT10K0 is suitable for high-frequency applications up to 1 GHz, but ensure proper PCB layout and decoupling to minimize parasitic effects.
To ensure reliability, follow proper storage and handling procedures, and consider using conformal coating or potting to protect the component from environmental stressors.