Part Details for RH5RL30AA-T1-FE by Nisshinbo Micro Devices
Results Overview of RH5RL30AA-T1-FE by Nisshinbo Micro Devices
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RH5RL30AA-T1-FE Information
RH5RL30AA-T1-FE by Nisshinbo Micro Devices is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DP83630SQX/NOPB | Texas Instruments | IEEE 1588 precision time protocol PHYTER™ Ethernet physical layer transceiver 48-WQFN -40 to 85 | |
DP83620SQE/NOPB | Texas Instruments | Industrial temperature, single port 10/100 Mbps Ethernet PHY transceiver with fiber support 48-WQFN -40 to 85 | |
DS100BR111ASQE/NOPB | Texas Instruments | DS100BR111A Ultra Low Power 10.3 Gbps 2-Channel Repeater with Input Equalization 24-WQFN -40 to 85 |
Price & Stock for RH5RL30AA-T1-FE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2129-RH5RL30AA-T1-FECT-ND
|
DigiKey | IC REG LINEAR 3V 50MA SOT89-3 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$0.4597 / $1.0100 | Buy Now |
DISTI #
RH5RL30AA-T1-FE
|
Avnet Americas | IC REG LINEAR 3V 50MA SOT89-3 - Tape and Reel (Alt: RH5RL30AA-T1-FE) Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 14000 |
|
$0.3808 / $0.4476 | Buy Now |
DISTI #
848-RH5RL30AAT1FE
|
Mouser Electronics | LDO Voltage Regulators Low supply Current LDO Regulator RoHS: Compliant | 3000 |
|
$0.4470 / $1.0100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4307 / $0.6420 | Buy Now |
DISTI #
87175404
|
Verical | LDO Regulator Pos 3V 0.05A 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 90 Package Multiple: 1 | Americas - 275 |
|
$0.6300 / $0.9690 | Buy Now |
DISTI #
RH5RL30AA-T1-FE
|
EBV Elektronik | IC REG LINEAR 3V 50MA SOT893 (Alt: RH5RL30AA-T1-FE) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | IC REG LINEAR 3V 50MA SOT89-3 | 11340 |
|
$0.2326 / $0.3490 | Buy Now |
Part Details for RH5RL30AA-T1-FE
RH5RL30AA-T1-FE CAD Models
RH5RL30AA-T1-FE Part Data Attributes
|
RH5RL30AA-T1-FE
Nisshinbo Micro Devices
Buy Now
Datasheet
|
Compare Parts:
RH5RL30AA-T1-FE
Nisshinbo Micro Devices
Fixed Positive LDO Regulator, 3V, 0.06V Dropout, CMOS, SOT-89, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NISSHINBO MICRO DEVICES INC | |
Package Description | SOT-89, 5 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Nisshinbo | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.06 V | |
Dropout Voltage1-Nom | 0.04 V | |
Input Voltage Absolute-Max | 12 V | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 3.5 V | |
JESD-30 Code | R-PSSO-F3 | |
Length | 4.5 mm | |
Line Regulation-Max | 0.039% | |
Load Regulation-Max | 0.06% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.05 A | |
Output Voltage1-Max | 3.075 V | |
Output Voltage1-Min | 2.925 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Equivalence Code | TO-243 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Packing Method | TR | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2.5% | |
Width | 2.5 mm |
RH5RL30AA-T1-FE Frequently Asked Questions (FAQ)
-
The recommended PCB layout for optimal thermal performance involves placing thermal vias under the package, using a solid ground plane, and keeping the thermal path as short as possible. A 4-layer PCB with a dedicated thermal layer is also recommended.
-
To ensure reliable operation in high-temperature environments, it's essential to follow the recommended operating temperature range, use a suitable thermal interface material, and ensure good airflow around the device. Additionally, consider using a heat sink or a thermal management system.
-
To prevent damage, handle the RH5RL30AA-T1-FE with care, avoiding mechanical stress, bending, or twisting. Store the devices in their original packaging, away from direct sunlight, moisture, and extreme temperatures. Use anti-static precautions when handling the devices.
-
The RH5RL30AA-T1-FE is a commercial-grade device, and its use in high-reliability or safety-critical applications should be carefully evaluated. It's recommended to consult with Nisshinbo Micro Devices or a qualified reliability engineer to determine the device's suitability for such applications.
-
Possible failure modes include overheating, electrical overstress, and mechanical stress. To mitigate these, ensure proper thermal management, follow the recommended operating conditions, and handle the device with care. Implement protective circuits and design margins to prevent electrical overstress.