Datasheets
RGZ-3.309D/HP by: RECOM Power GmbH

DC-DC Unregulated Power Supply Module, 2 Output, 2W, Hybrid, ROHS COMPLIANT, DIP-14/6

Part Details for RGZ-3.309D/HP by RECOM Power GmbH

Results Overview of RGZ-3.309D/HP by RECOM Power GmbH

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

RGZ-3.309D/HP Information

RGZ-3.309D/HP by RECOM Power GmbH is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.

A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.

Price & Stock for RGZ-3.309D/HP

Part # Distributor Description Stock Price Buy
DISTI # RGZ-3.309D/HP-ND
DigiKey DC DC CONVERTER +/-9V 2W Min Qty: 24 Lead time: 16 Weeks Container: Tube Temporarily Out of Stock
  • 24 $15.9892
$15.9892 Buy Now
DISTI # 919-RGZ-3.309D/HP
Mouser Electronics Isolated DC/DC Converters - Through Hole 2W DC/DC 4kV UNREG 3.3Vin +/-9Vout RoHS: Compliant 0
  • 1 $16.4700
  • 10 $16.3500
  • 24 $16.0300
  • 48 $15.3000
  • 264 $15.1700
  • 504 $14.7500
$14.7500 / $16.4700 Order Now
DISTI # 10011435
RECOM Power 2W DC/DC-Converter 'ECONOLINE' DIP14 4kV unreg RoHS: Compliant 0
RFQ
DISTI # 72141259
RS DC-DC Converter, DIP14, 4kV, Dual,2W, 09V, 111mA, RGZ Series Min Qty: 24 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk 0
  • 24 $19.2700
  • 48 $18.1200
  • 96 $16.9600
$16.9600 / $19.2700 RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 5 $17.1700
  • 24 $15.5600
  • 48 $14.8700
  • 72 $14.4300
  • 120 $13.6400
  • 264 $13.2800
  • 504 $13.0800
$13.0800 / $17.1700 Buy Now
DISTI # 000000000006061623
Sager Isolated DC/DC Converters - Through Hole 2W DC/DC 4kV UNREG 3.3Vin +/-9Vout Min Qty: 1 0
  • 1 $16.6200
  • 5 $16.0800
  • 10 $15.3400
  • 25 $14.8800
  • 50 $14.6500
  • 100 $14.2400
$14.2400 / $16.6200 Buy Now

Part Details for RGZ-3.309D/HP

RGZ-3.309D/HP Part Data Attributes

RGZ-3.309D/HP RECOM Power GmbH
Buy Now Datasheet
Compare Parts:
RGZ-3.309D/HP RECOM Power GmbH DC-DC Unregulated Power Supply Module, 2 Output, 2W, Hybrid, ROHS COMPLIANT, DIP-14/6
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RECOM POWER GMBH
Package Description DIP-14/6
Reach Compliance Code compliant
ECCN Code EAR99
Samacsys Manufacturer RECOM Power
Additional Feature SEATED HGT CALCULATED
Analog IC - Other Type DC-DC UNREGULATED POWER SUPPLY MODULE
Input Voltage-Max 3.63 V
Input Voltage-Min 2.97 V
Input Voltage-Nom 3.3 V
JESD-30 Code R-XDMA-T6
Length 19.9 mm
Load Regulation-Max 10%
Number of Functions 1
Number of Outputs 2
Number of Terminals 6
Operating Temperature-Max 90 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.111 A
Output Voltage-Max 9.45 V
Output Voltage-Min 8.55 V
Output Voltage-Nom 9 V
Package Body Material UNSPECIFIED
Package Code DIP
Package Equivalence Code DIP6/14,.3
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 7.35 mm
Surface Mount NO
Technology HYBRID
Temperature Grade INDUSTRIAL
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 2 W
Trim/Adjustable Output NO
Width 10 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RGZ-3.309D/HP by RECOM Power GmbH.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RGZ-3.309D/HP by RECOM Power GmbH

Select Manufacturer
Which Manufacturer of RGZ-3.309D/HP would you like to use for your alert(s)?
  • Please alert me when RGZ-3.309D/HP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RGZ-3.309D/HP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RGZ-3.309D/HP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RGZ-3.309D/HP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RGZ-3.309D/HP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RGZ-3.309D/HP by RECOM Power GmbH

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: