-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module, 2 Output, 2W, Hybrid, ROHS COMPLIANT, DIP-14/6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RGZ-0524D/HP by RECOM Power GmbH is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RGZ-0524D/HP-ND
|
DigiKey | DC DC CONVERTER +/-24V 2W Min Qty: 24 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$14.5117 | Buy Now |
DISTI #
919-RGZ-0524D/HP
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 2W DC/DC 4kV UNREG 5Vin +/-24Vout RoHS: Compliant | 0 |
|
$13.3600 / $14.5100 | Order Now |
DISTI #
72151418
|
RS | DC-DC Converter, DIP14 4kV, Dual, 2W, +/-24V @ +/-42mA, RGZ Series Min Qty: 24 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$15.3500 / $17.4500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.9900 / $15.5500 | Buy Now |
DISTI #
RGZ-0524D/HP
|
TME | Converter: DC/DC, 2W, Uin: 4.5÷5.5VDC, Uout: 24VDC, Uout2: -24VDC Min Qty: 1 | 0 |
|
$12.3900 / $14.4900 | RFQ |
DISTI #
000000000006061507
|
Sager | Isolated DC/DC Converters - Through Hole 2W DC/DC 4kV UNREG 5Vin +/-24Vout Min Qty: 1 | 0 |
|
$12.8900 / $15.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RGZ-0524D/HP
RECOM Power GmbH
Buy Now
Datasheet
|
Compare Parts:
RGZ-0524D/HP
RECOM Power GmbH
DC-DC Unregulated Power Supply Module, 2 Output, 2W, Hybrid, ROHS COMPLIANT, DIP-14/6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | DIP-14/6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Additional Feature | SEATED HGT CALCULATED | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XDMA-T6 | |
Length | 19.9 mm | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.042 A | |
Output Voltage-Max | 25.2 V | |
Output Voltage-Min | 22.8 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | DIP6/14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 7.35 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for RGZ-0524D/HP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGZ-0524D/HP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IH0524SH6 | XP Power | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 2W, Hybrid, SIP-5 | RGZ-0524D/HP vs IH0524SH6 |
IH0524DH4 | XP Power | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 2W, Hybrid, DIP-6 | RGZ-0524D/HP vs IH0524DH4 |