Part Details for RGSCA901-R-W-B-E by Carling Technologies
Results Overview of RGSCA901-R-W-B-E by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RGSCA901-R-W-B-E Information
RGSCA901-R-W-B-E by Carling Technologies is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for RGSCA901-R-W-B-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-RGSCA901-R-W-B-E-ND
|
DigiKey | SWITCH ROCKER SPST 20A 125V Min Qty: 25 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.4224 | Buy Now |
DISTI #
691-RGS-00111894
|
Mouser Electronics | Rocker Switches RGSCA901-R-W-B-E | 0 |
|
$3.9000 / $5.2300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6900 / $3.6200 | Buy Now |
DISTI #
000000000005758603
|
Sager | Littelfuse RGSCA901RWBE Min Qty: 10 | 0 |
|
$1.6600 / $4.3200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.6900 / $3.6200 | Buy Now |
Part Details for RGSCA901-R-W-B-E
RGSCA901-R-W-B-E CAD Models
RGSCA901-R-W-B-E Part Data Attributes
|
RGSCA901-R-W-B-E
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
RGSCA901-R-W-B-E
Carling Technologies
Rocker Switch, SPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Actuator Type | ROCKER | |
Body Breadth | 27.58 mm | |
Body Height | 29.97 mm | |
Body Length or Diameter | 31.5 mm | |
Contact (AC) Max Rating R Load | 20A@125VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 50000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Termination Type | QUICK CONNECT |
Alternate Parts for RGSCA901-R-W-B-E
This table gives cross-reference parts and alternative options found for RGSCA901-R-W-B-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGSCA901-R-W-B-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RSCA201-RW-W-9-W | Carling Technologies | Check for Price | Rocker Switch, SPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | RGSCA901-R-W-B-E vs RSCA201-RW-W-9-W |
RSCA201-MW-W-F-W | Carling Technologies | Check for Price | Rocker Switch, SPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | RGSCA901-R-W-B-E vs RSCA201-MW-W-F-W |
LRGSEK611-CS-B-D/006V | Carling Technologies | Check for Price | Rocker Switch, SPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | RGSCA901-R-W-B-E vs LRGSEK611-CS-B-D/006V |
RGSEA900-R-W-B-E | Carling Technologies | Check for Price | Rocker Switch, SPST, Latched, Solder Terminal, Rocker Actuator, Panel Mount | RGSCA901-R-W-B-E vs RGSEA900-R-W-B-E |
LRGSEK610-RL-B-0/006V | Carling Technologies | Check for Price | Rocker Switch, SPST, Latched, Solder Terminal, Rocker Actuator, Panel Mount | RGSCA901-R-W-B-E vs LRGSEK610-RL-B-0/006V |
RGSCA905-R-W-B-E | Carling Technologies | Check for Price | Rocker Switch, SPST, Latched, Wire Terminal, Rocker Actuator, Panel Mount | RGSCA901-R-W-B-E vs RGSCA905-R-W-B-E |
LRGSEK610-CG-B-D/250N | Carling Technologies | Check for Price | Rocker Switch, SPST, Latched, Solder Terminal, Rocker Actuator, Panel Mount | RGSCA901-R-W-B-E vs LRGSEK610-CG-B-D/250N |
LRGSEK615-CS-B-E/125N | Carling Technologies | Check for Price | Rocker Switch, SPST, Latched, Wire Terminal, Rocker Actuator, Panel Mount | RGSCA901-R-W-B-E vs LRGSEK615-CS-B-E/125N |
LRGSEK611-CW-B-0/125N | Carling Technologies | Check for Price | Rocker Switch, SPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | RGSCA901-R-W-B-E vs LRGSEK611-CW-B-0/125N |
LRGSEK611-CS-B-E/006V | Carling Technologies | Check for Price | Rocker Switch, SPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | RGSCA901-R-W-B-E vs LRGSEK611-CS-B-E/006V |