Part Details for RGP10K by Zowie Technology Corp
Results Overview of RGP10K by Zowie Technology Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RGP10K Information
RGP10K by Zowie Technology Corp is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for RGP10K
RGP10K CAD Models
RGP10K Part Data Attributes
|
RGP10K
Zowie Technology Corp
Buy Now
Datasheet
|
Compare Parts:
RGP10K
Zowie Technology Corp
Rectifier Diode, 1 Element, 1A, 800V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ZOWIE TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Recovery Time-Max | 0.5 µs | |
Surface Mount | NO |
Alternate Parts for RGP10K
This table gives cross-reference parts and alternative options found for RGP10K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGP10K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SARS05VL | Allegro MicroSystems LLC | Check for Price | Rectifier Diode, 1 Element, 1A, 800V V(RRM), | RGP10K vs SARS05VL |
SFR106S | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 800V V(RRM), | RGP10K vs SFR106S |
1N4006GP | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), | RGP10K vs 1N4006GP |
M6 | MERITEK Electronics Corporation | Check for Price | Rectifier Diode, | RGP10K vs M6 |
HS1KF-TR3G | Taiwan Semiconductor | Check for Price | Rectifier Diode, | RGP10K vs HS1KF-TR3G |
S1JLRQ | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | RGP10K vs S1JLRQ |
1N4006 | New Jersey Semiconductor Products Inc | Check for Price | Diode 800V 1A 2-Pin DO-41 | RGP10K vs 1N4006 |
BYV26D(Z) | Galaxy Microelectronics | Check for Price | Rectifier Diode, 1 Element, 1A, 800V V(RRM), | RGP10K vs BYV26D(Z) |
HS1KLR2 | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, SMA, 2 PIN | RGP10K vs HS1KLR2 |
S1K | Fuji Electric Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, PLASTIC, SMA, 2 PIN | RGP10K vs S1K |