Part Details for RGP10K by Fairchild Semiconductor Corporation
Results Overview of RGP10K by Fairchild Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RGP10K Information
RGP10K by Fairchild Semiconductor Corporation is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for RGP10K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-RGP10K-600039-ND
|
DigiKey | DIODE STANDARD 800V 1A DO41 Min Qty: 3634 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
50000 In Stock |
|
$0.0800 | Buy Now |
|
Rochester Electronics | RGP10K - Rectifier Diode, 1A, 800V, DO-41 RoHS: Compliant Status: Active Min Qty: 1 | 55055 |
|
$0.0492 / $0.0794 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ | |
|
Velocity Electronics | Our Stock | 5000 |
|
RFQ |
Part Details for RGP10K
RGP10K CAD Models
RGP10K Part Data Attributes
|
RGP10K
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
RGP10K
Fairchild Semiconductor Corporation
Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, D4, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DO-41 | |
Package Description | D4, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | AXIAL LEADED; GLASS; JEDEC DO204; VARIATION AL | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Recovery Time-Max | 0.5 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for RGP10K
This table gives cross-reference parts and alternative options found for RGP10K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGP10K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FR106M03 | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41 | RGP10K vs FR106M03 |
RGP10KTR | Fairchild Semiconductor Corporation | Check for Price | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41 | RGP10K vs RGP10KTR |
FR106GH03-3 | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41 | RGP10K vs FR106GH03-3 |
FR106GH02-4 | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41 | RGP10K vs FR106GH02-4 |
FR106M02 | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41 | RGP10K vs FR106M02 |
FR106M05 | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41 | RGP10K vs FR106M05 |
FR106GH02 | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41 | RGP10K vs FR106GH02 |
FR106GH08 | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41 | RGP10K vs FR106GH08 |
RGP10K Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the RGP10K is -40°C to 150°C, although it's recommended to operate within -40°C to 125°C for optimal performance and reliability.
-
To ensure proper biasing, connect the gate to the source through a 1 kΩ to 10 kΩ resistor, and apply a voltage between 10 V to 20 V to the drain. This will help maintain a stable operating point and prevent thermal runaway.
-
The recommended gate drive voltage for the RGP10K is between 10 V to 15 V, with a maximum gate-source voltage of ±20 V. Exceeding this voltage may damage the device.
-
To protect the RGP10K from ESD, handle the device with an anti-static wrist strap or mat, and ensure the PCB has proper ESD protection circuits, such as TVS diodes or ESD protection arrays.
-
The maximum allowable power dissipation for the RGP10K is 100 W, although it's recommended to derate the power dissipation based on the operating temperature and thermal resistance of the device.