Part Details for RGP10K by EIC Semiconductor Inc
Results Overview of RGP10K by EIC Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RGP10K Information
RGP10K by EIC Semiconductor Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for RGP10K
RGP10K CAD Models
RGP10K Part Data Attributes
|
RGP10K
EIC Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
RGP10K
EIC Semiconductor Inc
Rectifier Diode,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EIC SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Reference Standard | TS-16949 | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.5 µs | |
Reverse Test Voltage | 800 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for RGP10K
This table gives cross-reference parts and alternative options found for RGP10K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGP10K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HER107M02 | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41 | RGP10K vs HER107M02 |
1N4006GP | Taiwan Semiconductor | Check for Price | Rectifier Diode, | RGP10K vs 1N4006GP |
HER107H08 | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41 | RGP10K vs HER107H08 |
1G6 | Surge Components Inc | Check for Price | Rectifier Diode, | RGP10K vs 1G6 |
LL4006G | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MELF-2 | RGP10K vs LL4006G |
1E8 | Galaxy Semi-Conductor Co Ltd | Check for Price | Rectifier Diode, | RGP10K vs 1E8 |
1H6-TP | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-1, 2 PIN | RGP10K vs 1H6-TP |
RL106-N-0-1-AP-HF | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, A-405, 2 PIN | RGP10K vs RL106-N-0-1-AP-HF |
HER107SR0G | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon | RGP10K vs HER107SR0G |
1N4006G-KR0G | Taiwan Semiconductor | Check for Price | Rectifier Diode, | RGP10K vs 1N4006G-KR0G |