Part Details for RGP10K-E3/54 by Vishay Intertechnologies
Results Overview of RGP10K-E3/54 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RGP10K-E3/54 Information
RGP10K-E3/54 by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for RGP10K-E3/54
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77K0504
|
Newark | 1A,800V,500Ns, supert, not For New Design |Vishay RGP10K-E3/54 RoHS: Not Compliant Min Qty: 11000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1590 / $0.2080 | Buy Now |
DISTI #
RGP10K-E3/54
|
Avnet Americas | 1A,800V,500NS,SUPERT,NOT FOR NEW DESIGN - Tape and Reel (Alt: RGP10K-E3/54) RoHS: Compliant Min Qty: 11000 Package Multiple: 5500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1369 / $0.1490 | Buy Now |
DISTI #
625-RGP10K-E3L
|
Mouser Electronics | Small Signal Switching Diodes 1.0A 800 Volt 500ns RoHS: Compliant | 0 |
|
$0.1520 | Order Now |
Part Details for RGP10K-E3/54
RGP10K-E3/54 CAD Models
RGP10K-E3/54 Part Data Attributes
|
RGP10K-E3/54
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RGP10K-E3/54
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DO-41, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Recovery Time-Max | 0.5 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for RGP10K-E3/54
This table gives cross-reference parts and alternative options found for RGP10K-E3/54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGP10K-E3/54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RGP10K-E3/73 | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | RGP10K-E3/54 vs RGP10K-E3/73 |
RGP10K-E3/54 Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for the RGP10K-E3/54 is a rectangular pad with dimensions of 5.08 mm x 3.81 mm, with a 1.27 mm x 1.27 mm thermal pad in the center.
-
To ensure reliable soldering, use a soldering iron with a temperature of 250°C to 260°C, and apply a soldering flux to the component leads. Also, make sure the PCB is clean and free of oxidation.
-
The maximum power dissipation of the RGP10K-E3/54 is 10 W, but it's recommended to derate the power dissipation based on the ambient temperature and thermal resistance of the system.
-
The RGP10K-E3/54 is suitable for high-frequency applications up to 1 GHz, but it's essential to consider the component's parasitic inductance and capacitance when designing the circuit.
-
Store the RGP10K-E3/54 in a dry, cool place, away from direct sunlight and moisture. During shipping, use anti-static packaging materials and avoid bending or flexing the component leads.