Part Details for RGP10BE-E3/53 by Vishay Intertechnologies
Results Overview of RGP10BE-E3/53 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RGP10BE-E3/53 Information
RGP10BE-E3/53 by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for RGP10BE-E3/53
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RGP10BE-E3/53
|
Avnet Americas | Diode Switching 100V 1A 2-Pin DO-204AL Bulk - Ammo Pack (Alt: RGP10BE-E3/53) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
625-RGP10BE-E3/53
|
Mouser Electronics | Small Signal Switching Diodes 1.0A 100 Volt 150ns Trim Leads RoHS: Compliant | 0 |
|
$0.1870 | Order Now |