Part Details for RGP10B-E3/73 by Vishay Intertechnologies
Results Overview of RGP10B-E3/73 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RGP10B-E3/73 Information
RGP10B-E3/73 by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for RGP10B-E3/73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RGP10B-E3/73
|
Avnet Americas | 1A,100V,150NS,SUPERT,NOT FOR NEW DESIGN - Ammo Pack (Alt: RGP10B-E3/73) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
625-RGP10B-E3/73
|
Mouser Electronics | Small Signal Switching Diodes 1.0A 100 Volt 150ns RoHS: Compliant | 0 |
|
$0.1980 | Order Now |
Part Details for RGP10B-E3/73
RGP10B-E3/73 CAD Models
RGP10B-E3/73 Part Data Attributes
|
RGP10B-E3/73
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RGP10B-E3/73
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DO-41, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for RGP10B-E3/73
This table gives cross-reference parts and alternative options found for RGP10B-E3/73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGP10B-E3/73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RGP10B.TR | Fairchild Semiconductor Corporation | Check for Price | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41 | RGP10B-E3/73 vs RGP10B.TR |
RGP10B-BP | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | RGP10B-E3/73 vs RGP10B-BP |
RGP10BTR | Fairchild Semiconductor Corporation | Check for Price | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41 | RGP10B-E3/73 vs RGP10BTR |
RGP10B | Vishay Semiconductors | Check for Price | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN | RGP10B-E3/73 vs RGP10B |
RGP10B | onsemi | Check for Price | 1.0A Fast Recovery Rectifier, Axial Lead / DO-41, 5000-REEL | RGP10B-E3/73 vs RGP10B |
RGP10B | General Instrument Corp | Check for Price | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-204AL, | RGP10B-E3/73 vs RGP10B |
RGP10B-TP | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | RGP10B-E3/73 vs RGP10B-TP |
RGP10B | Surge Components Inc | Check for Price | Rectifier Diode, 1 Element, 1A, Silicon, DO-41, DO-41, 2 PIN | RGP10B-E3/73 vs RGP10B |
RGP10B | Fagor Electrónica | Check for Price | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | RGP10B-E3/73 vs RGP10B |
RGP10B-AP | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | RGP10B-E3/73 vs RGP10B-AP |