Part Details for RGL41D-E3/96 by Vishay Semiconductors
Results Overview of RGL41D-E3/96 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RGL41D-E3/96 Information
RGL41D-E3/96 by Vishay Semiconductors is a Signal Diode.
Signal Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for RGL41D-E3/96
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RGL41D-E3/96GICT-ND
|
DigiKey | DIODE STANDARD 200V 1A DO213AB Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8232 In Stock |
|
$0.0973 / $0.4400 | Buy Now |
Part Details for RGL41D-E3/96
RGL41D-E3/96 CAD Models
RGL41D-E3/96 Part Data Attributes
|
RGL41D-E3/96
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
RGL41D-E3/96
Vishay Semiconductors
Diode Switching 200V 1A 2-Pin DO-213AB T/R
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-213AB | |
Package Description | O-PELF-R2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-PELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for RGL41D-E3/96
This table gives cross-reference parts and alternative options found for RGL41D-E3/96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGL41D-E3/96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RGL41B | General Instrument Corp | Check for Price | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-213AB, | RGL41D-E3/96 vs RGL41B |
CLLR1F-02TR | Central Semiconductor Corp | Check for Price | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, LEADLESS, PLASTIC, MELF-2 | RGL41D-E3/96 vs CLLR1F-02TR |
RGL41D | Vishay Semiconductors | Check for Price | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-213AB, PLASTIC PACKAGE-2 | RGL41D-E3/96 vs RGL41D |
RGL41A | General Instrument Corp | Check for Price | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-213AB, | RGL41D-E3/96 vs RGL41A |
BYM11-50 | General Instrument Corp | Check for Price | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-213AB, | RGL41D-E3/96 vs BYM11-50 |
RGL41A-E3/51 | Vishay Semiconductors | Check for Price | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | RGL41D-E3/96 vs RGL41A-E3/51 |
RGL41D-E3/96 Frequently Asked Questions (FAQ)
-
The recommended storage condition for RGL41D-E3/96 is in a dry, cool place, away from direct sunlight and moisture, with a temperature range of -40°C to 125°C.
-
While RGL41D-E3/96 is suitable for high-frequency applications, its performance may degrade above 100 kHz. It's recommended to consult with a Vishay application engineer for specific guidance.
-
To prevent damage, use a soldering iron with a temperature below 260°C, and avoid applying excessive force or bending during the soldering process.
-
Yes, RGL41D-E3/96 is compatible with lead-free soldering processes, but it's essential to follow the recommended soldering profile to prevent damage.
-
A recommended PCB layout for RGL41D-E3/96 includes a solid ground plane, minimal track length, and a layout that minimizes electromagnetic interference (EMI).