Part Details for RGL34B by Diotec Semiconductor AG
Results Overview of RGL34B by Diotec Semiconductor AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RGL34B Information
RGL34B by Diotec Semiconductor AG is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for RGL34B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-RGL34BTR-ND
|
DigiKey | DIODE STD 100V 500MA DO213AA Min Qty: 625 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
20000 In Stock |
|
$0.0380 / $0.3725 | Buy Now |
DISTI #
2796-RGL34BTR-ND
|
DigiKey | DIODE STD 100V 500MA DO213AA Lead time: 2 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
4878-RGL34B-ND
|
DigiKey | DIODE STD 100V 500MA DO213AA Min Qty: 2500 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0762 | Buy Now |
DISTI #
637-RGL34B
|
Mouser Electronics | Rectifiers Diode, Fast, MiniMelf, 100V, 0.5A, 175C RoHS: Compliant | 7336 |
|
$0.0310 / $0.1800 | Buy Now |
DISTI #
E02:0323_06676696
|
Arrow Electronics | Diode Switching 100V 0.5A 2-Pin Mini-MELF T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 4 Weeks Date Code: 2421 | Europe - 7500 |
|
$0.0221 / $0.0273 | Buy Now |
|
Onlinecomponents.com | Diode - Fast - MiniMelf - 100V - 0.5A - 150ns RoHS: Compliant | 20000 Factory Stock |
|
$0.0172 / $0.0269 | Buy Now |
DISTI #
78442381
|
Verical | Diode Switching 100V 0.5A 2-Pin Mini-MELF T/R Min Qty: 1961 Package Multiple: 1 | Americas - 1994 |
|
$0.0281 / $0.0357 | Buy Now |
DISTI #
RGL34B-DIO
|
TME | Diode: rectifying, SMD, 100V, 0.5A, 150ns, MiniMELF plastic Min Qty: 20 | 1994 |
|
$0.0201 / $0.0402 | Buy Now |
|
Master Electronics | Diode - Fast - MiniMelf - 100V - 0.5A - 150ns RoHS: Compliant | 20000 Factory Stock |
|
$0.0172 / $0.0269 | Buy Now |
Part Details for RGL34B
RGL34B CAD Models
RGL34B Part Data Attributes
|
RGL34B
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
RGL34B
Diotec Semiconductor AG
Rectifier Diode, 1 Phase, 1 Element, 1.8A, 100V V(RRM), Silicon, DO-213AA, ROHS COMPLIANT, PLASTIC, MINIMELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-213AA | |
Package Description | ROHS COMPLIANT, PLASTIC, MINIMELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diotec | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-PELF-R2 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 10 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 1.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
RGL34B Frequently Asked Questions (FAQ)
-
A recommended PCB layout for optimal thermal performance of the RGL34B would be to use a thermal pad on the bottom of the package, connected to a large copper area on the PCB, and to use multiple vias to dissipate heat to the other side of the board.
-
To ensure proper soldering of the RGL34B, use a soldering iron with a temperature of 250°C to 260°C, and apply a small amount of solder paste to the pads. Use a soldering technique that minimizes the risk of overheating the component, and inspect the solder joints for proper wetting and filleting.
-
The maximum allowed voltage drop across the RGL34B is typically limited by the maximum power dissipation of the device, which is specified in the datasheet. As a general rule, it's recommended to keep the voltage drop below 1V to ensure reliable operation and minimize power losses.
-
Yes, the RGL34B can be used in high-frequency switching applications, but it's essential to consider the device's switching characteristics, such as the turn-on and turn-off times, and to ensure that the PCB layout is optimized for high-frequency operation.
-
To protect the RGL34B from ESD, handle the device with an anti-static wrist strap or mat, and ensure that the PCB and assembly process are ESD-safe. Additionally, consider adding ESD protection components, such as TVS diodes, to the circuit design.