Part Details for RGL34B-E3/83 by Vishay Intertechnologies
Results Overview of RGL34B-E3/83 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RGL34B-E3/83 Information
RGL34B-E3/83 by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for RGL34B-E3/83
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77K0300
|
Newark | .5A,100V,150Ns, fs. Superect, Melf |Vishay RGL34B-E3/83 RoHS: Not Compliant Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1280 / $0.1970 | Buy Now |
DISTI #
RGL34B-E3/83
|
Avnet Americas | .5A,100V,150NS,FS. SUPERECT, MELF - Tape and Reel (Alt: RGL34B-E3/83) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1258 / $0.1284 | Buy Now |
DISTI #
625-RGL34B-E3/83
|
Mouser Electronics | Small Signal Switching Diodes 100 Volt 0.5A 150ns 10 Amp IFSM RoHS: Compliant | 0 |
|
$0.1310 | Order Now |
Part Details for RGL34B-E3/83
RGL34B-E3/83 CAD Models
RGL34B-E3/83 Part Data Attributes
|
RGL34B-E3/83
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RGL34B-E3/83
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 0.5A, 100V V(RRM), Silicon, DO-213AA,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 10 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.15 µs | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for RGL34B-E3/83
This table gives cross-reference parts and alternative options found for RGL34B-E3/83. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGL34B-E3/83, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RGL34B | International Semiconductor Inc | Check for Price | Rectifier Diode, 1 Element, 0.5A, Silicon, DO-213AA | RGL34B-E3/83 vs RGL34B |
RGL34B-E3/83 | Vishay Semiconductors | Check for Price | Diode Switching 100V 0.5A 2-Pin DO-213AA T/R | RGL34B-E3/83 vs RGL34B-E3/83 |
RGL34B-E3/98 | Vishay Semiconductors | Check for Price | Diode Switching 100V 0.5A 2-Pin DO-213AA T/R | RGL34B-E3/83 vs RGL34B-E3/98 |
RGL34B-E3/83 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for RGL34B-E3/83 is 260°C (500°F) for 10 seconds, with a peak temperature of 280°C (536°F) for 5 seconds.
-
Yes, the RGL34B-E3/83 is a thin-film resistor, which makes it suitable for high-frequency applications due to its low inductance and capacitance.
-
The RGL34B-E3/83 has a maximum operating temperature of 155°C (311°F). While it can tolerate high temperatures, it's essential to derate the power according to the temperature derating curve in the datasheet to ensure reliable operation.
-
Handle the RGL34B-E3/83 resistor by the body, avoiding touching the leads or the resistor element to prevent damage from electrostatic discharge (ESD) or mechanical stress.
-
Yes, the RGL34B-E3/83 is compatible with lead-free soldering processes, making it suitable for RoHS-compliant designs.