Datasheets
RGF1A-E3/67A by:

Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-214BA,

Part Details for RGF1A-E3/67A by Vishay Intertechnologies

Results Overview of RGF1A-E3/67A by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Aerospace and Defense

RGF1A-E3/67A Information

RGF1A-E3/67A by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.

A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.

Price & Stock for RGF1A-E3/67A

Part # Distributor Description Stock Price Buy
DISTI # 77K0264
Newark 1A,50V,150Ns, fs. Superect, smd |Vishay RGF1A-E3/67A RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 5,000 $0.2250
  • 10,000 $0.2090
  • 20,000 $0.1960
  • 30,000 $0.1840
  • 50,000 $0.1770
$0.1770 / $0.2250 Buy Now
DISTI # RGF1A-E3/67A
Avnet Americas 1A,50V,150NS,FS. SUPERECT,SMD - Tape and Reel (Alt: RGF1A-E3/67A) RoHS: Compliant Min Qty: 6000 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 6,000 $0.1500
  • 9,000 $0.1463
  • 15,000 $0.1446
  • 30,000 $0.1429
  • 60,000 $0.1412
$0.1412 / $0.1500 Buy Now
DISTI # 625-RGF1A-E3
Mouser Electronics Small Signal Switching Diodes 1 Amp 50 Volt 150ns 30 Amp IFSM RoHS: Compliant 8769
  • 1 $0.6100
  • 10 $0.4110
  • 100 $0.3270
  • 500 $0.2500
  • 1,000 $0.1750
  • 1,500 $0.1510
  • 3,000 $0.1500
$0.1500 / $0.6100 Buy Now
DISTI # RGF1A-E3/67A
TTI Small Signal Switching Diodes 1 Amp 50 Volt 150ns 30 Amp IFSM RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 1500 Container: Reel Americas - 0
  • 6,000 $0.1440
  • 9,000 $0.1410
  • 15,000 $0.1380
  • 30,000 $0.1350
  • 60,000 $0.1330
$0.1330 / $0.1440 Buy Now
DISTI # RGF1A-E3/67A
TTI Small Signal Switching Diodes 1 Amp 50 Volt 150ns 30 Amp IFSM RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 1500 Container: Reel Americas - 0
  • 6,000 $0.1440
  • 9,000 $0.1410
  • 15,000 $0.1380
  • 30,000 $0.1350
  • 60,000 $0.1330
$0.1330 / $0.1440 Buy Now
DISTI # RGF1A-E3/67A
EBV Elektronik 1A50V150NSFS SUPERECTSMD (Alt: RGF1A-E3/67A) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 9 Weeks, 0 Days EBV - 0
Buy Now

Part Details for RGF1A-E3/67A

RGF1A-E3/67A CAD Models

RGF1A-E3/67A Part Data Attributes

RGF1A-E3/67A Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
RGF1A-E3/67A Vishay Intertechnologies Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-214BA,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Reach Compliance Code unknown
Factory Lead Time 8 Weeks
Samacsys Manufacturer Vishay
Additional Feature FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT
Application EFFICIENCY
Breakdown Voltage-Min 50 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.3 V
JEDEC-95 Code DO-214BA
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 30 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Output Current-Max 1 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 250
Qualification Status Not Qualified
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 50 V
Reverse Current-Max 5 µA
Reverse Recovery Time-Max 0.15 µs
Reverse Test Voltage 50 V
Surface Mount YES
Terminal Finish Matte Tin (Sn)
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30

RGF1A-E3/67A Frequently Asked Questions (FAQ)

  • Vishay provides a recommended PCB layout and land pattern in their application note AN10364, which can be found on their website. It's essential to follow these guidelines to ensure proper thermal performance and to prevent thermal runaway.

  • The choice of TIM depends on the specific application and operating conditions. Vishay recommends using a TIM with a thermal conductivity of at least 1 W/m-K and a thickness of 0.05 mm to 0.1 mm. Some popular TIM options include thermal grease, thermal tape, or graphite sheets.

  • The maximum allowed Tj for the RGF1A-E3/67A is 150°C. However, it's recommended to keep the Tj below 125°C for optimal performance and reliability.

  • Yes, the RGF1A-E3/67A is designed to withstand vibrations up to 10 G. However, it's essential to ensure that the device is properly secured to the PCB and that the PCB is designed to withstand the vibrations.

  • Handle the device by the body, avoiding touching the leads or the thermal pad. Store the devices in their original packaging or in a dry, ESD-protected environment. Avoid bending or flexing the leads, and ensure that the devices are not exposed to moisture or extreme temperatures.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RGF1A-E3/67A by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RGF1A-E3/67A by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of RGF1A-E3/67A would you like to use for your alert(s)?
  • Please alert me when RGF1A-E3/67A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RGF1A-E3/67A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RGF1A-E3/67A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RGF1A-E3/67A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RGF1A-E3/67A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RGF1A-E3/67A by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: