-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, 0.034ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RGEF500 by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH8131
|
Newark | Fuse, Resettable Ptc, 16Vdc, 5A, Thd, Thermistor Mounting:Through Hole, Product Range:Polyswitch Rgef Series, Holding Current:5A, Tripping Current:8.5A, Voltage Rating:16Vdc, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Littelfuse RGEF500 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$0.1180 | Buy Now |
DISTI #
RGEF500-ND
|
DigiKey | PTC RESET FUSE 16V 5A RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Bag, Bag |
1700 In Stock |
|
$0.2626 / $0.7000 | Buy Now |
DISTI #
650-RGEF500
|
Mouser Electronics | Resettable Fuses - PPTC RGEF500 RoHS: Compliant | 4278 |
|
$0.3200 / $0.7000 | Buy Now |
|
Future Electronics | RGEF Series 16 V 5 A Ihold Through Hole Radial PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Bag | 8939Bag |
|
$0.2900 / $0.3250 | Buy Now |
DISTI #
RGEF500
|
TTI | Resettable Fuses - PPTC RGEF500 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 8500 In Stock |
|
$0.3370 / $0.3540 | Buy Now |
|
Future Electronics | RGEF Series 16 V 5 A Ihold Through Hole Radial PolySwitch Resettable Fuse Min Qty: 1 Package Multiple: 1 |
8939 null |
|
$0.2900 / $0.3250 | Buy Now |
DISTI #
RGEF500
|
IBS Electronics | PTC RESETTABLE FUSE 5A(HOLD) 8.5A(TRIP) 16V 2.6W 2S 0.015OHM RADIAL 10.4 X 3 X 14.3MM BULK Min Qty: 30 Package Multiple: 1 | 8939 |
|
$0.3770 / $0.4225 | Buy Now |
|
LCSC | 16V 5A 100A 8.5A Plugin Resettable Fuses ROHS | 222 |
|
$0.1915 / $0.3591 | Buy Now |
|
New Advantage Corporation | RGEF Series 16 V 5 A Ihold Through Hole Radial PolySwitch Resettable Fuse RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 7000 |
|
$0.5000 / $0.5417 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RGEF500
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RGEF500
Littelfuse Inc
PTC Resettable Fuse, 0.034ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | Rmax:0.024 OHMS AT 20 DEG CEL | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 14.3 mm | |
Package Length | 10.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 3 mm | |
Packing Method | BULK | |
Reference Standard | CSA; TUV; UL | |
Resistance | 0.015 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 16 V |
A good PCB layout for the RGEF500 involves keeping the high-current paths short and wide, using multiple vias to connect the device to the PCB's ground plane, and ensuring that the device is properly decoupled from the power supply.
To select the correct fuse rating, consider the maximum current and voltage ratings of your circuit, as well as the desired response time and fault-clearing characteristics. Consult the RGEF500 datasheet and application notes for guidance.
The RGEF500 has a maximum operating temperature of 125°C. Ensure reliable operation by providing adequate heat sinking, using a thermally conductive PCB material, and avoiding excessive ambient temperatures.
Yes, the RGEF500 is designed for high-reliability applications and meets various industry standards for safety and reliability. However, consult the datasheet and relevant industry standards to ensure compliance with specific requirements.
To troubleshoot issues with the RGEF500, check the PCB layout, ensure proper decoupling, verify the fuse rating and application, and consult the datasheet and application notes for guidance. If issues persist, contact Littelfuse support for assistance.