Part Details for RG3216P-49R9-B-T1 by Susumu Co Ltd
Results Overview of RG3216P-49R9-B-T1 by Susumu Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RG3216P-49R9-B-T1 Information
RG3216P-49R9-B-T1 by Susumu Co Ltd is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DP83630SQX/NOPB | Texas Instruments | IEEE 1588 precision time protocol PHYTER™ Ethernet physical layer transceiver 48-WQFN -40 to 85 | |
DP83620SQE/NOPB | Texas Instruments | Industrial temperature, single port 10/100 Mbps Ethernet PHY transceiver with fiber support 48-WQFN -40 to 85 | |
DS100BR111ASQE/NOPB | Texas Instruments | DS100BR111A Ultra Low Power 10.3 Gbps 2-Channel Repeater with Input Equalization 24-WQFN -40 to 85 |
Price & Stock for RG3216P-49R9-B-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RG32P49.9BCT-ND
|
DigiKey | RES SMD 49.9 OHM 0.1% 1/4W 1206 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7400 In Stock |
|
$0.1149 / $0.2400 | Buy Now |
DISTI #
754-RG3216P-49R9-BT1
|
Mouser Electronics | Thin Film Resistors - SMD 1/4W 49.9 Ohms 0.1% 1206 25ppm RoHS: Compliant | 1022 |
|
$0.1090 / $0.2400 | Buy Now |
Part Details for RG3216P-49R9-B-T1
RG3216P-49R9-B-T1 CAD Models
RG3216P-49R9-B-T1 Part Data Attributes
|
RG3216P-49R9-B-T1
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RG3216P-49R9-B-T1
Susumu Co Ltd
Fixed Resistor, Metal Film, 0.25W, 49.9ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUSUMU CO LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Susumu | |
Additional Feature | ULTRA PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RG | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistance | 49.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RG3216(NP TC,WB TOL) | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RG3216P-49R9-B-T1
This table gives cross-reference parts and alternative options found for RG3216P-49R9-B-T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RG3216P-49R9-B-T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RG3216P-49R9-W-T1 | Susumu Co Ltd | Check for Price | Fixed Resistor, Metal Film, 0.25W, 49.9ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RG3216P-49R9-B-T1 vs RG3216P-49R9-W-T1 |
RG3216P-49R9-B-T1 Frequently Asked Questions (FAQ)
-
The operating temperature range of the RG3216P-49R9-B-T1 is -55°C to 155°C.
-
Yes, the RG3216P-49R9-B-T1 is designed for high-frequency applications up to several GHz, making it suitable for use in RF circuits.
-
The power rating of the RG3216P-49R9-B-T1 is 0.125W (1/8W).
-
Yes, the RG3216P-49R9-B-T1 is AEC-Q200 compliant, making it suitable for use in automotive applications.
-
The MSL of the RG3216P-49R9-B-T1 is MSL1, which means it can withstand exposure to moisture without damage.