Part Details for RG2012V-512-B-T1 by Susumu Co Ltd
Results Overview of RG2012V-512-B-T1 by Susumu Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RG2012V-512-B-T1 Information
RG2012V-512-B-T1 by Susumu Co Ltd is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSP430F2272IYFFT | Texas Instruments | 16-bit Ultra-Low-Power Microcontroller, 32KB Flash, 512B RAM 49-DSBGA -40 to 85 | |
MSP430F2272IYFFR | Texas Instruments | 16-bit Ultra-Low-Power Microcontroller, 32KB Flash, 512B RAM 49-DSBGA -40 to 85 | |
MSP430F2252IYFFR | Texas Instruments | 16-bit Ultra-Low-Power Microcontroller, 16KB Flash, 512B RAM 49-DSBGA -40 to 85 |
Price & Stock for RG2012V-512-B-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-RG2012V-512BT1
|
Mouser Electronics | Thin Film Resistors - SMD Thin Film Chip Resistors 0805 size, 1/8W, 5.1 Kohm, 0.1%, 5ppm RoHS: Compliant | 0 |
|
$1.0200 | Order Now |
|
Perfect Parts Corporation | 2195 |
|
RFQ |
Part Details for RG2012V-512-B-T1
RG2012V-512-B-T1 CAD Models
RG2012V-512-B-T1 Part Data Attributes
|
RG2012V-512-B-T1
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RG2012V-512-B-T1
Susumu Co Ltd
Fixed Resistor, Metal Film, 0.125W, 5100ohm, 100V, 0.1% +/-Tol, -5,5ppm/Cel, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUSUMU CO LTD | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 5100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for RG2012V-512-B-T1
This table gives cross-reference parts and alternative options found for RG2012V-512-B-T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RG2012V-512-B-T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RG2012V-512-W-T1 | Susumu Co Ltd | Check for Price | Fixed Resistor, Metal Film, 0.125W, 5100ohm, 100V, 0.05% +/-Tol, -5,5ppm/Cel, 0805 | RG2012V-512-B-T1 vs RG2012V-512-W-T1 |