Part Details for RG2012P-621-B-T5 by Susumu Co Ltd
Results Overview of RG2012P-621-B-T5 by Susumu Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RG2012P-621-B-T5 Information
RG2012P-621-B-T5 by Susumu Co Ltd is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RG2012P-621-B-T5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42T7428
|
Newark | Res, 620R, 0.1%, 0.125W, 0805, Thin Film, Resistance:620Ohm, Resistance Tolerance:± 0.1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Susumu RG2012P-621-B-T5 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0490 / $0.0860 | Buy Now |
DISTI #
70AC3030
|
Newark | Res, 620R, 0.1%, 0.125W, 0805, Thin Film, Resistance:620Ohm, Resistance Tolerance:± 0.1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Susumu RG2012P-621-B-T5 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0970 | Buy Now |
DISTI #
408-RG2012P-621-B-T5CT-ND
|
DigiKey | RES SMD 620 OHM 0.1% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9690 In Stock |
|
$0.0517 / $0.1300 | Buy Now |
DISTI #
754-RG2012P-621-BT5
|
Mouser Electronics | Thin Film Resistors - SMD 1/8W 620 Ohms 0.1% 0805 25ppm RoHS: Compliant | 8434 |
|
$0.0490 / $0.2100 | Buy Now |
Part Details for RG2012P-621-B-T5
RG2012P-621-B-T5 CAD Models
RG2012P-621-B-T5 Part Data Attributes
|
RG2012P-621-B-T5
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RG2012P-621-B-T5
Susumu Co Ltd
Fixed Resistor, Metal Film, 0.125W, 620ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUSUMU CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Susumu | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 620 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
RG2012P-621-B-T5 Frequently Asked Questions (FAQ)
-
The recommended land pattern for the RG2012P-621-B-T5 is a rectangular pad with a size of 1.2mm x 0.6mm, with a non-solder mask defined (NSMD) pad shape to ensure proper soldering and to prevent solder bridging.
-
Yes, the RG2012P-621-B-T5 is a high-frequency resistor designed for use in high-frequency circuits up to 1 GHz. It has a low inductance and capacitance, making it suitable for RF and microwave applications.
-
The thermal resistance of the RG2012P-621-B-T5 is approximately 350°C/W, which means it can dissipate up to 0.25W of power without exceeding the maximum operating temperature of 150°C.
-
Yes, the RG2012P-621-B-T5 is compatible with lead-free soldering and is RoHS compliant, making it suitable for use in environmentally friendly designs.
-
The MSL of the RG2012P-621-B-T5 is level 1, which means it can withstand exposure to moisture for up to 30 days without requiring special handling or storage.