Part Details for RG2012P-4993-B-T5 by Susumu Co Ltd
Results Overview of RG2012P-4993-B-T5 by Susumu Co Ltd
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RG2012P-4993-B-T5 Information
RG2012P-4993-B-T5 by Susumu Co Ltd is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RG2012P-4993-B-T5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M2578
|
Newark | Res, 499K, 0.1%, 0.125W, 0805, Thin Film, Resistance:499Kohm, Resistance Tolerance:± 0.1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Susumu RG2012P-4993-B-T5 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0490 / $0.0520 | Buy Now |
DISTI #
70AC2973
|
Newark | Res, 499K, 0.1%, 0.125W, 0805, Thin Film, Resistance:499Kohm, Resistance Tolerance:± 0.1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Susumu RG2012P-4993-B-T5 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0970 | Buy Now |
DISTI #
RG20P499KBCT-ND
|
DigiKey | RES SMD 499K OHM 0.1% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
80406 In Stock |
|
$0.0517 / $0.1200 | Buy Now |
DISTI #
754-RG2012P-4993-BT5
|
Mouser Electronics | Thin Film Resistors - SMD 1/8W 499K Ohms 0.1% 0805 25ppm RoHS: Compliant | 13192 |
|
$0.0490 / $0.2100 | Buy Now |
DISTI #
V72:2272_18342210
|
Arrow Electronics | Res Thin Film 0805 499K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Date Code: 1627 Container: Cut Strips | Americas - 163 |
|
$0.0287 / $0.0307 | Buy Now |
|
Future Electronics | RG Series 0805 0.125 W 499 kOhm ± 0.1 % ±25 ppm/°C SMT Metal Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 20000Reel |
|
$0.0482 / $0.0496 | Buy Now |
|
Future Electronics | RG Series 0805 0.125 W 499 kOhm ± 0.1 % ±25 ppm/°C SMT Metal Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Container: Cut Tape/Mini-Reel | 291Cut Tape/Mini-Reel |
|
$0.1010 / $0.2750 | Buy Now |
|
Bristol Electronics | Min Qty: 23 | 1870 |
|
$0.0675 / $0.2250 | Buy Now |
|
Quest Components | FIXED RESISTOR, THIN FILM, 0.125W, 499000OHM, 150V, 0.1% +/-TOL, 25PPM/CEL, SURFACE MOUNT, 0805 | 1496 |
|
$0.0600 / $0.3000 | Buy Now |
|
Quest Components | FIXED RESISTOR, THIN FILM, 0.125W, 499000OHM, 150V, 0.1% +/-TOL, 25PPM/CEL, SURFACE MOUNT, 0805 | 28 |
|
$0.1472 | Buy Now |
Part Details for RG2012P-4993-B-T5
RG2012P-4993-B-T5 CAD Models
RG2012P-4993-B-T5 Part Data Attributes
|
RG2012P-4993-B-T5
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RG2012P-4993-B-T5
Susumu Co Ltd
Fixed Resistor, Metal Film, 0.125W, 499000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUSUMU CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Susumu | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 499000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
RG2012P-4993-B-T5 Frequently Asked Questions (FAQ)
-
The recommended land pattern for the RG2012P-4993-B-T5 can be found in the Susumu Co Ltd's application note or by contacting their technical support team. Generally, a land pattern with a pad size of 1.2mm x 0.8mm and a spacing of 0.5mm is recommended.
-
The RG2012P-4993-B-T5 is a moisture-sensitive device. It is recommended to store it in a dry environment (less than 20% RH) and to follow the JEDEC standard for handling moisture-sensitive devices (J-STD-033).
-
The thermal resistance of the RG2012P-4993-B-T5 is not explicitly stated in the datasheet. However, according to Susumu Co Ltd's technical support, the thermal resistance is approximately 30°C/W. This value may vary depending on the specific application and PCB design.
-
Yes, the RG2012P-4993-B-T5 is suitable for high-frequency applications up to 1 GHz. However, it's essential to consider the component's self-resonance frequency, which is around 500 MHz, and ensure that the PCB design and layout are optimized for high-frequency operation.
-
The recommended soldering profile for the RG2012P-4993-B-T5 follows the JEDEC standard for lead-free soldering (J-STD-020). A typical profile would be: preheat to 150°C, soak at 180°C for 60-90 seconds, and peak temperature of 220-240°C for 10-30 seconds.