-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.125W, 47ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RG2012P-470-B-T5 by Susumu Co Ltd is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJMG201K24470BR | Amphenol Communications Solutions | RJMG 1x1 1000 base-T, with led |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC2955
|
Newark | Res, 47R, 0.1%, 0.125W, 0805, Thin Film, Resistance:47Ohm, Resistance Tolerance:± 0.1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Susumu RG2012P-470-B-T5 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0970 | Buy Now |
DISTI #
42T7163
|
Newark | Res, 47R, 0.1%, 0.125W, 0805, Thin Film, Resistance:47Ohm, Resistance Tolerance:± 0.1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Susumu RG2012P-470-B-T5 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0490 / $0.0860 | Buy Now |
DISTI #
RG20P47.0BCT-ND
|
DigiKey | RES SMD 47 OHM 0.1% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
28862 In Stock |
|
$0.0422 / $0.1000 | Buy Now |
DISTI #
754-RG2012P-470-BT5
|
Mouser Electronics | Thin Film Resistors - SMD 1/8W 47 Ohms 0.1% 0805 25ppm RoHS: Compliant | 9245 |
|
$0.0480 / $0.1000 | Buy Now |
DISTI #
87184203
|
Verical | Res Thin Film 0805 47 Ohm 0.1% 0.125W(1/8W) ±25ppm/C Sulfur Resistant Pad SMD Automotive T/R Min Qty: 707 Package Multiple: 1 Date Code: 2301 | Americas - 34585 |
|
$0.0494 / $0.0715 | Buy Now |
DISTI #
RG2012P-470-B-T5
|
Chip One Stop | Passives RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 34585 |
|
$0.0407 / $0.0715 | Buy Now |
|
Perfect Parts Corporation | 10976 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RG2012P-470-B-T5
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RG2012P-470-B-T5
Susumu Co Ltd
Fixed Resistor, Metal Film, 0.125W, 47ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUSUMU CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Susumu | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 47 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
The recommended land pattern for RG2012P-470-B-T5 is a rectangular pad with a size of 1.2mm x 0.5mm, with a non-solder mask defined (NSMD) pad shape. This ensures proper soldering and minimizes the risk of solder bridging.
Yes, RG2012P-470-B-T5 is suitable for high-frequency applications up to 1 GHz due to its thin-film construction and low inductance. However, it's essential to consider the parasitic inductance and capacitance of the resistor in the circuit design.
RG2012P-470-B-T5 has a rated operating temperature range of -55°C to 155°C. While it can tolerate high temperatures, it's crucial to consider the derating curve and ensure the resistor is not subjected to temperatures above the rated maximum.
Yes, RG2012P-470-B-T5 is compatible with lead-free soldering processes, including SAC305 and Sn96.5Ag3Cu0.5. However, it's essential to follow the recommended soldering profile and ensure the resistor is not exposed to excessive temperatures or thermal shock.
RG2012P-470-B-T5 has a moisture sensitivity level (MSL) of 1, which means it can withstand normal humidity levels and does not require special handling or storage precautions.