Part Details for RG2012P-243-B-T5 by Susumu Co Ltd
Results Overview of RG2012P-243-B-T5 by Susumu Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RG2012P-243-B-T5 Information
RG2012P-243-B-T5 by Susumu Co Ltd is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RG2012P-243-B-T5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42T6630
|
Newark | Res, 24K, 0.1%, 0.125W, 0805, Thin Film, Resistance:24Kohm, Resistance Tolerance:± 0.1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Susumu RG2012P-243-B-T5 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0490 / $0.0860 | Buy Now |
DISTI #
70AC2816
|
Newark | Res, 24K, 0.1%, 0.125W, 0805, Thin Film, Resistance:24Kohm, Resistance Tolerance:± 0.1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Susumu RG2012P-243-B-T5 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0970 | Buy Now |
DISTI #
RG20P24.0KBCT-ND
|
DigiKey | RES SMD 24K OHM 0.1% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17816 In Stock |
|
$0.0517 / $0.1200 | Buy Now |
DISTI #
754-RG2012P-243-BT5
|
Mouser Electronics | Thin Film Resistors - SMD 1/8W 24K Ohms 0.1% 0805 25ppm RoHS: Compliant | 8751 |
|
$0.0490 / $0.2100 | Buy Now |
DISTI #
RG2012P-243-B-T5
|
IBS Electronics | RG2012P-243-B-T5 by Susumu SCT is a precision thin-film resistor with a resistance of 24.3k ohms, 0.1% tolerance, 100ppm/°, C TCR, and 1/8W power rating, ideal for high-reliability applications. Min Qty: 5000 Package Multiple: 1 | 0 |
|
$0.0603 / $0.0621 | Buy Now |
|
Perfect Parts Corporation | 10976 |
|
RFQ |
Part Details for RG2012P-243-B-T5
RG2012P-243-B-T5 CAD Models
RG2012P-243-B-T5 Part Data Attributes
|
RG2012P-243-B-T5
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RG2012P-243-B-T5
Susumu Co Ltd
Fixed Resistor, Metal Film, 0.125W, 24000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUSUMU CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 24000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
RG2012P-243-B-T5 Frequently Asked Questions (FAQ)
-
The recommended land pattern for RG2012P-243-B-T5 is a rectangular pad with a size of 1.2mm x 0.6mm, with a non-solder mask defined (NSMD) pad shape.
-
Yes, RG2012P-243-B-T5 is compatible with lead-free soldering and meets the requirements of the RoHS directive.
-
The MSL of RG2012P-243-B-T5 is level 1, which means it can withstand a maximum of 30°C/60%RH for 168 hours.
-
Yes, RG2012P-243-B-T5 is suitable for high-frequency applications up to 1 GHz due to its low inductance and high-frequency characteristics.
-
Yes, RG2012P-243-B-T5 is available in tape and reel packaging, which is suitable for automated assembly and surface-mount technology (SMT) production.