Part Details for RG2012P-1212-B-T5 by Susumu Co Ltd
Results Overview of RG2012P-1212-B-T5 by Susumu Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RG2012P-1212-B-T5 Information
RG2012P-1212-B-T5 by Susumu Co Ltd is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RG2012P-1212-B-T5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC2677
|
Newark | Res, 12K1, 0.1%, 0.125W, 0805, Thin Film, Resistance:12.1Kohm, Resistance Tolerance:± 0.1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Susumu RG2012P-1212-B-T5 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0970 | Buy Now |
DISTI #
42T6123
|
Newark | Res, 12K1, 0.1%, 0.125W, 0805, Thin Film, Resistance:12.1Kohm, Resistance Tolerance:± 0.1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Susumu RG2012P-1212-B-T5 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0490 / $0.0860 | Buy Now |
DISTI #
RG20P12.1KBCT-ND
|
DigiKey | RES SMD 12.1K OHM 0.1% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10520 In Stock |
|
$0.0517 / $0.1200 | Buy Now |
DISTI #
754-RG2012P-1212-BT5
|
Mouser Electronics | Thin Film Resistors - SMD 1/8W 12.1K Ohms 0.1% 0805 25ppm RoHS: Compliant | 6262 |
|
$0.0490 / $0.2100 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 500 |
|
$0.2500 / $0.3800 | Buy Now |
|
Perfect Parts Corporation | 10976 |
|
RFQ |
Part Details for RG2012P-1212-B-T5
RG2012P-1212-B-T5 CAD Models
RG2012P-1212-B-T5 Part Data Attributes
|
RG2012P-1212-B-T5
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RG2012P-1212-B-T5
Susumu Co Ltd
Fixed Resistor, Metal Film, 0.125W, 12100ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUSUMU CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Susumu | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 12100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
RG2012P-1212-B-T5 Frequently Asked Questions (FAQ)
-
The recommended land pattern for RG2012P-1212-B-T5 is a rectangular pad with a size of 1.2mm x 1.2mm, with a non-solder mask defined (NSMD) pad shape. The land pattern should be designed to accommodate the chip resistor's termination style, which is typically a bottom-side termination.
-
To handle thermal considerations for RG2012P-1212-B-T5, ensure that the PCB design provides adequate thermal relief paths to dissipate heat generated by the resistor. A minimum of 1mm clearance around the resistor is recommended, and thermal vias can be added to improve heat dissipation. Additionally, consider using a thermal pad or heat sink to further reduce thermal resistance.
-
The moisture sensitivity level (MSL) of RG2012P-1212-B-T5 is MSL 1, which means it can withstand a maximum of 30°C/60%RH for 168 hours. This rating indicates that the component is relatively resistant to moisture and can be safely stored and handled in a typical production environment.
-
While RG2012P-1212-B-T5 is a general-purpose chip resistor, it is not optimized for high-frequency applications. Susumu Co Ltd recommends using their high-frequency resistor series, such as the RG2012P-1212-B-T5-HF, which is specifically designed for high-frequency circuits and has improved impedance characteristics.
-
The recommended soldering profile for RG2012P-1212-B-T5 is a peak temperature of 260°C, with a dwell time of 10-30 seconds. The soldering process should be done in a nitrogen atmosphere to minimize oxidation. It's essential to follow the recommended soldering profile to ensure reliable solder joints and prevent damage to the component.