Part Details for RG1608P-1403-B-T5 by Susumu Co Ltd
Results Overview of RG1608P-1403-B-T5 by Susumu Co Ltd
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RG1608P-1403-B-T5 Information
RG1608P-1403-B-T5 by Susumu Co Ltd is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RG1608P-1403-B-T5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09R9974
|
Newark | Res, 140K, 0.1%, 0.1W, 0603, Thin Film, Resistance:140Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Susumu RG1608P-1403-B-T5 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0490 / $0.0860 | Buy Now |
DISTI #
70AC2268
|
Newark | Res, 140K, 0.1%, 0.1W, 0603, Thin Film, Resistance:140Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Susumu RG1608P-1403-B-T5 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0970 | Buy Now |
DISTI #
RG16P140KBCT-ND
|
DigiKey | RES SMD 140K OHM 0.1% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
23042 In Stock |
|
$0.0517 / $0.1200 | Buy Now |
DISTI #
754-RG1608P-1403-BT5
|
Mouser Electronics | Thin Film Resistors - SMD 1/10W 140K Ohms 0.1% 0603 25ppm RoHS: Compliant | 7240 |
|
$0.0490 / $0.2100 | Buy Now |
DISTI #
V72:2272_18342941
|
Arrow Electronics | Res Thin Film 0603 140K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Container: Cut Strips | Americas - 763 |
|
$0.0462 / $0.1200 | Buy Now |
|
Future Electronics | RG Series 0603 0.1 W 140 kΩ ±0.1% ±25 ppm/°C Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 75000Reel |
|
$0.0463 / $0.0477 | Buy Now |
DISTI #
84387982
|
Verical | Res Thin Film 0603 140K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Sulfur Resistant Pad SMD Automotive T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2348 | Americas - 15000 |
|
$0.1352 | Buy Now |
DISTI #
87730295
|
Verical | Res Thin Film 0603 140K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Sulfur Resistant Pad SMD Automotive T/R Min Qty: 842 Package Multiple: 1 Date Code: 2442 | Americas - 4950 |
|
$0.0807 / $0.0927 | Buy Now |
DISTI #
25933688
|
Verical | Res Thin Film 0603 140K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Sulfur Resistant Pad SMD Automotive T/R Min Qty: 407 Package Multiple: 1 | Americas - 763 |
|
$0.0462 / $0.0882 | Buy Now |
|
Future Electronics | RG Series 0603 0.1 W 140 kO �0.1% �25 ppm/�C Thin Film Chip Resistor Min Qty: 5000 Package Multiple: 5000 |
75000 null |
|
$0.0463 / $0.0477 | Buy Now |
Part Details for RG1608P-1403-B-T5
RG1608P-1403-B-T5 CAD Models
RG1608P-1403-B-T5 Part Data Attributes
|
RG1608P-1403-B-T5
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RG1608P-1403-B-T5
Susumu Co Ltd
Fixed Resistor, Metal Film, 0.1W, 140000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUSUMU CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Susumu | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 140000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
RG1608P-1403-B-T5 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the RG1608P-1403-B-T5 is 260°C for 10 seconds.
-
Yes, the RG1608P-1403-B-T5 is designed for high-frequency applications and has a low inductance of 0.05 nH.
-
The power rating of the RG1608P-1403-B-T5 at 70°C is 140 mW.
-
Yes, the RG1608P-1403-B-T5 is RoHS compliant and free of lead, mercury, and other hazardous substances.
-
The MSL of the RG1608P-1403-B-T5 is 1, which means it can withstand exposure to moisture for up to 30 days.