-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.1W, 100ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RG1608N-101-W-T1 by Susumu Co Ltd is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K8601
|
Newark | Resistor, metal Film,100Ohms,75Wv,.05+/-% Tol,-10,10Ppm-Tc,0603-Case |Susumu RG1608N-101-W-T1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2910 / $0.3880 | Buy Now |
DISTI #
RG16N100WCT-ND
|
DigiKey | RES SMD 100 OHM 0.05% 1/10W 0603 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
24160 In Stock |
|
$0.2743 / $0.5700 | Buy Now |
DISTI #
754-RG1608N-101-W-T1
|
Mouser Electronics | Thin Film Resistors - SMD 1/10W 100 Ohms 0.05% 0603 10ppm RoHS: Compliant | 14311 |
|
$0.2660 / $0.5700 | Buy Now |
DISTI #
RG1608N-101-W-T1
|
IBS Electronics | RES THIN FILM 0603 100 OHM 0.05% 0.1W(1/10W) ±, 10PPM/C PAD SMD AUTOMOTIVE MEDICAL T/R Min Qty: 1000 Package Multiple: 1 | 0 |
|
$0.3640 / $0.3705 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RG1608N-101-W-T1
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RG1608N-101-W-T1
Susumu Co Ltd
Fixed Resistor, Metal Film, 0.1W, 100ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUSUMU CO LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Susumu | |
Additional Feature | ULTRA PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 85 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RG | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for RG1608N-101-W-T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RG1608N-101-W-T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RG1608N-1000-B-T1 | Susumu Co Ltd | Check for Price | Fixed Resistor, Metal Film, 0.1W, 100ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RG1608N-101-W-T1 vs RG1608N-1000-B-T1 |
RG1608N-1000-W-T1 | Susumu Co Ltd | Check for Price | Fixed Resistor, Metal Film, 0.1W, 100ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RG1608N-101-W-T1 vs RG1608N-1000-W-T1 |
The recommended land pattern for the RG1608N-101-W-T1 is a rectangular pad with a size of 1.6mm x 0.8mm, with a non-solder mask defined (NSMD) pad shape.
Yes, the RG1608N-101-W-T1 is rated for operation up to 150°C, making it suitable for high-temperature applications. However, the resistor's power rating and reliability may be affected at elevated temperatures.
Yes, the RG1608N-101-W-T1 is compatible with lead-free soldering processes, and is RoHS compliant.
The RG1608N-101-W-T1 has an MSL rating of 1, which means it can withstand exposure to moisture for up to 30 days without being damaged.
Yes, the RG1608N-101-W-T1 is suitable for high-frequency applications up to several hundred MHz, due to its low inductance and high-frequency characteristics.