-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Element, 10A, 430V V(RRM),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RFUH10NS4STL by ROHM Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-RFUH10NS4STLTR-ND
|
DigiKey | DIODE STANDARD 430V 10A LPDS Min Qty: 1000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7025 / $0.8019 | Buy Now |
DISTI #
755-RFUH10NS4STL
|
Mouser Electronics | Rectifiers 430V Vrm 10A Io Recovery Diode RoHS: Compliant | 0 |
|
$0.6850 / $0.7250 | Order Now |
DISTI #
84024987
|
Verical | Diode Switching 430V 10A 3-Pin(2+Tab) LPDS T/R Min Qty: 103 Package Multiple: 1 Date Code: 2401 | Americas - 1000 |
|
$0.7105 | Buy Now |
DISTI #
86265776
|
Verical | Diode Switching 430V 10A 3-Pin(2+Tab) LPDS T/R Min Qty: 82 Package Multiple: 1 | Americas - 159 |
|
$0.3650 / $0.3820 | Buy Now |
DISTI #
86986955
|
Verical | Diode Switching 430V 10A 3-Pin(2+Tab) LPDS T/R Min Qty: 3 Package Multiple: 1 | Americas - 3 |
|
$22.9595 | Buy Now |
|
Quest Components | 798 |
|
$0.8860 / $2.2150 | Buy Now | |
DISTI #
RFUH10NS4STL
|
TME | Diode: rectifying, SMD, 430V, 10A, 25ns, D2PAK, Ufmax: 1.7V, Ifsm: 80A Min Qty: 1 | 0 |
|
$0.4850 / $0.7320 | RFQ |
DISTI #
RFUH10NS4STL
|
IBS Electronics | DIODE SUPERFAST RECOVERY 430V 10A 3-PIN TO-263S T/R Min Qty: 1000 Package Multiple: 1 | 0 |
|
$0.4745 / $0.5005 | Buy Now |
DISTI #
RFUH10NS4STL
|
Avnet Silica | (Alt: RFUH10NS4STL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RFUH10NS4STL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RFUH10NS4STL
ROHM Semiconductor
Rectifier Diode, 1 Element, 10A, 430V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | TO-263S, 3/2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 430 V | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
ROHM recommends a 4-layer PCB with a solid ground plane, and to keep the input and output traces as short as possible. Additionally, it's recommended to use a common mode choke and a pi-filter to reduce EMI.
To ensure stability, it's essential to use a sufficient output capacitor (at least 10uF) with a low ESR, and to keep the output voltage within the recommended range. Additionally, the input voltage should be stable and within the recommended range.
The maximum ambient temperature for the RFUH10NS4STL is 105°C, but it's recommended to operate it at a temperature below 85°C for optimal performance and reliability.
Yes, the RFUH10NS4STL is designed to withstand high vibrations, but it's recommended to follow ROHM's guidelines for vibration testing and to ensure proper PCB mounting and soldering.
The power dissipation of the RFUH10NS4STL can be calculated using the formula: Pd = (Vin - Vout) x Iout. It's essential to ensure that the power dissipation is within the recommended range to prevent overheating.