Part Details for RFS2-34-12-A5 by Richco
Results Overview of RFS2-34-12-A5 by Richco
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RFS2-34-12-A5 Information
RFS2-34-12-A5 by Richco is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for RFS2-34-12-A5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RFS2-34-12-A5
|
TME | Core: ferrite, for flat cable, 25Ω, A: 49.6mm, B: 6.5mm, C: 12mm Min Qty: 1 | 156 |
|
$0.9600 / $1.3500 | Buy Now |