-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RFN2LAM6STR by ROHM Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC6435
|
Newark | Rectifier, Single, 1.5A, 600V, Sod-128, Repetitive Reverse Voltage Vrrm Max:600V, Forward Current If(Av):1.5A, Diode Configuration:Single, Forward Voltage Vf Max:1.55V, Reverse Recovery Time Trr Max:35Ns, Forward Surge Current Ifsm Rohs Compliant: Yes |Rohm RFN2LAM6STR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 81 |
|
$0.2360 / $0.6200 | Buy Now |
DISTI #
RFN2LAM6SCT-ND
|
DigiKey | DIODE STANDARD 600V 1.5A PMDTM Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3876 In Stock |
|
$0.1848 / $0.7700 | Buy Now |
DISTI #
755-RFN2LAM6STR
|
Mouser Electronics | Rectifiers 600V Vr 1.5A Io Fast Recovery Diode RoHS: Compliant | 8114 |
|
$0.1920 / $0.7600 | Buy Now |
|
Future Electronics | Diodes - General Purpose, Power, Switching 600V Vr 1.5A Io Fast Recovery Diode RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 3000Reel |
|
$0.1710 / $0.1760 | Buy Now |
DISTI #
88107274
|
Verical | Rectifier Diode Switching Si 600V 1.5A 35ns 2-Pin PMDT-M T/R Min Qty: 289 Package Multiple: 1 Date Code: 2325 | Americas - 1551 |
|
$0.2400 / $0.3530 | Buy Now |
DISTI #
65272833
|
Verical | Rectifier Diode Switching Si 600V 1.5A 35ns 2-Pin PMDT-M T/R Min Qty: 38 Package Multiple: 1 Date Code: 2201 | Americas - 38 |
|
$1.9834 | Buy Now |
|
Future Electronics | Diodes - General Purpose, Power, Switching 600V Vr 1.5A Io Fast Recovery Diode Min Qty: 3000 Package Multiple: 3000 |
3000 null |
|
$0.1710 / $0.1760 | Buy Now |
DISTI #
RFN2LAM6STR
|
TME | Diode: rectifying, SMD, 600V, 1.5A, 35ns, SOD128, Ufmax: 1.55V Min Qty: 1 | 586 |
|
$0.1550 / $0.6040 | Buy Now |
DISTI #
RFN2LAM6STR
|
IBS Electronics | RECTIFIER DIODE SWITCHING SI 600V 1.5A 35NS 2-PIN PMDT-M T/R Min Qty: 3000 Package Multiple: 1 | 3000 |
|
$0.2223 / $0.2288 | Buy Now |
DISTI #
RFN2LAM6STR
|
Avnet Asia | Super Fast Recovery Diode for general rectification (Alt: RFN2LAM6STR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RFN2LAM6STR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RFN2LAM6STR
ROHM Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 17 Weeks | |
Date Of Intro | 2017-03-13 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Application | SUPER FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.55 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for RFN2LAM6STR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RFN2LAM6STR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UJ15 | Galaxy Microelectronics | Check for Price | Rectifier Diode, 1 Element, 1.5A, 600V V(RRM), | RFN2LAM6STR vs UJ15 |
RFN2LAM6S | ROHM Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, | RFN2LAM6STR vs RFN2LAM6S |
ES15JLW | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, SOD-123W, 2 PIN | RFN2LAM6STR vs ES15JLW |
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from noise sources. Use a 50-ohm microstrip line for the RF input and output.
Use a voltage regulator to maintain a stable 3.3V supply. Ensure the bias voltage is applied before the RF signal. Use a 1-kΩ resistor in series with the bias pin to prevent oscillations.
The maximum power handling capability is 20 dBm. Exceeding this may cause damage to the device. Use an attenuator or a limiter to prevent over-powering.
Use a spectrum analyzer to check the output frequency and power. Verify the bias voltage and current. Check for proper PCB layout and component placement. Consult the datasheet and application notes for troubleshooting guides.
The RFN2LAM6STR is rated for operation up to 85°C. However, high temperatures may affect performance and reliability. Consider using a heat sink or thermal management techniques to maintain a safe operating temperature.