-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Element, 20A, 350V V(RRM),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RFN20NS3SFHTL by ROHM Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y3889
|
Newark | Rectifier, Aec-Q101, 20A, 350V, To-263, Repetitive Reverse Voltage Vrrm Max:350V, Forward Current If(Av):20A, Diode Configuration:Single, Forward Voltage Vf Max:1.35V, Reverse Recovery Time Trr Max:35Ns, Forward Surge Current Ifsm Rohs Compliant: Yes |Rohm RFN20NS3SFHTL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 732 |
|
$0.7490 / $1.3000 | Buy Now |
DISTI #
RFN20NS3SFHTLCT-ND
|
DigiKey | DIODE STANDARD 350V 20A LPDS Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
226 In Stock |
|
$0.5262 / $1.5300 | Buy Now |
DISTI #
755-RFN20NS3SFHTL
|
Mouser Electronics | Rectifiers Fast Recvry 350V Vr TO-263S 20A Io RoHS: Compliant | 1091 |
|
$0.5280 / $1.5100 | Buy Now |
DISTI #
76881982
|
Verical | Rectifier Diode Switching 350V 20A 35ns Automotive 3-Pin(2+Tab) LPDS T/R Min Qty: 61 Package Multiple: 1 | Americas - 1029 |
|
$0.7150 / $1.2000 | Buy Now |
DISTI #
60932179
|
Verical | Rectifier Diode Switching 350V 20A 35ns Automotive 3-Pin(2+Tab) LPDS T/R Min Qty: 70 Package Multiple: 1 Date Code: 2001 | Americas - 70 |
|
$0.8751 | Buy Now |
DISTI #
RFN20NS3SFHTL
|
TME | Diode: rectifying, SMD, 350V, 20A, 35ns, D2PAK, Ufmax: 1.35V Min Qty: 1 | 0 |
|
$0.7800 / $1.1700 | RFQ |
|
Ameya Holding Limited | FAST RECOVERY DIODES (CORRESPOND Min Qty: 1 | 100-Authorized Distributor |
|
$0.6343 / $2.6843 | Buy Now |
DISTI #
RFN20NS3SFHTL
|
Avnet Silica | SuperFast Recovery Rectifier 20A 3Pin TO263S TR (Alt: RFN20NS3SFHTL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
RFN20NS3SFHTL
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 1029 |
|
$0.4310 / $1.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RFN20NS3SFHTL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RFN20NS3SFHTL
ROHM Semiconductor
Rectifier Diode, 1 Element, 20A, 350V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | TO-263S, 3/2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.35 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 350 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
ROHM recommends a 4-layer PCB with a solid ground plane, and to keep the signal traces as short as possible. A dedicated ground pin should be connected to the ground plane to minimize noise and ensure stable operation.
The RFN20NS3SFHTL requires a stable voltage supply of 2.5V to 5.5V. Ensure the voltage regulator is capable of providing a low noise, stable output. Additionally, decouple the power supply lines with 10nF to 100nF capacitors to minimize noise and ripple.
The RFN20NS3SFHTL is rated for operation from -40°C to 125°C. However, it's recommended to operate within the -20°C to 85°C range for optimal performance and reliability.
ROHM recommends using ESD protection devices, such as TVS diodes or ESD arrays, on the input and output pins to prevent damage from electrostatic discharge. Additionally, follow proper handling and storage procedures to minimize the risk of ESD damage.
Store the RFN20NS3SFHTL in a dry, cool place with a relative humidity of 60% or less. Avoid exposing the device to direct sunlight, moisture, or extreme temperatures. Use anti-static packaging and follow proper handling procedures to prevent damage.