Part Details for RFL1N08 by Harris Semiconductor
Results Overview of RFL1N08 by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RFL1N08 Information
RFL1N08 by Harris Semiconductor is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for RFL1N08
RFL1N08 CAD Models
RFL1N08 Part Data Attributes
|
RFL1N08
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RFL1N08
Harris Semiconductor
Small Signal Field-Effect Transistor, 1A I(D), 80V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | CYLINDRICAL, O-MBCY-W3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 80 V | |
Drain Current-Max (ID) | 1 A | |
Drain-source On Resistance-Max | 1.2 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 25 pF | |
JEDEC-95 Code | TO-205AF | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 8.33 W | |
Power Dissipation-Max (Abs) | 8.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for RFL1N08
This table gives cross-reference parts and alternative options found for RFL1N08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RFL1N08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VN10LP | Diodes Incorporated | $0.4730 | Small Signal Field-Effect Transistor, 0.27A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | RFL1N08 vs VN10LP |
ND2012L | Temic Semiconductors | Check for Price | Small Signal Field-Effect Transistor, 0.16A I(D), 200V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-226AA, | RFL1N08 vs ND2012L |
2N3070 | Solitron Devices Inc | Check for Price | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-18, | RFL1N08 vs 2N3070 |
2SK68A | NEC Electronics America Inc | Check for Price | Small Signal Field-Effect Transistor, 0.02A I(D), 1-Element, N-Channel, Silicon, Junction FET, TO-92, | RFL1N08 vs 2SK68A |
VP3203N3-GP003 | Microchip Technology Inc | Check for Price | SMALL SIGNAL, FET | RFL1N08 vs VP3203N3-GP003 |
BSS670S2LL6327 | Infineon Technologies AG | Check for Price | Small Signal Field-Effect Transistor, 0.54A I(D), 55V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, PLASTIC PACKAGE-3 | RFL1N08 vs BSS670S2LL6327 |
2SK94-T1BX2 | NEC Electronics America Inc | Check for Price | Small Signal Field-Effect Transistor, 0.02A I(D), 1-Element, N-Channel, Silicon, Junction FET, PLASTIC, SC-59, 3 PIN | RFL1N08 vs 2SK94-T1BX2 |
2N7002L | Motorola Mobility LLC | Check for Price | 115mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB | RFL1N08 vs 2N7002L |
ZVN4310A | Zetex / Diodes Inc | Check for Price | Small Signal Field-Effect Transistor, 0.9A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | RFL1N08 vs ZVN4310A |
2N7008P003 | Supertex Inc | Check for Price | Small Signal Field-Effect Transistor, 0.23A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92, TO-92, 3 PIN | RFL1N08 vs 2N7008P003 |