-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module, 960W,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RFE1000-24-Y by TDK-Lambda Corporation is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46R0080
|
Newark | Ac-Dc Converter, Rack Mount, 1 O/P, 960W, 40A, 24V, Power Supply Applications:Ite, No. Of Outputs:1 Output, Power Supply Output Type:Adjustable, Fixed, Output Power Max:960W, Output Current Max:40A, Product Range:Rfe Series Rohs Compliant: Yes |Tdk-Lambda RFE1000-24-Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$426.4800 / $541.5100 | Buy Now |
DISTI #
285-1937-ND
|
DigiKey | AC/DC CONVERTER 24V 960W Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
41 In Stock |
|
$489.4880 / $541.5100 | Buy Now |
DISTI #
967-RFE1000-24-Y
|
Mouser Electronics | Rack Mount Power Supplies 960W 24V 40A RoHS: Compliant | 42 |
|
$488.6900 / $521.5900 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - 1000W - 24VDC - 1U Front End - Input: 85 to 265 VAC - Remote on/off & Remote Sense RoHS: Compliant |
10 In Stock |
|
$495.6800 / $515.2500 | Buy Now |
|
Bristol Electronics | 9 |
|
RFQ | ||
|
Quest Components | 7 |
|
$609.3600 / $710.9200 | Buy Now | |
DISTI #
000000000005400617
|
Sager | Rack Mount Power Supplies 960W 24V 40A Min Qty: 1 | 15 |
|
$371.1000 / $541.5100 | Buy Now |
|
Master Electronics | AC-DC Power Supply - 1000W - 24VDC - 1U Front End - Input: 85 to 265 VAC - Remote on/off & Remote Sense RoHS: Compliant |
10 In Stock |
|
$495.6800 / $515.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RFE1000-24-Y
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
RFE1000-24-Y
TDK-Lambda Corporation
AC-DC Regulated Power Supply Module, 960W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK Lambda | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EN, UL | |
Efficiency (Main Output) | 86% | |
Input Voltage-Max | 265 V | |
Input Voltage-Min | 85 V | |
Length | 305 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 40 A | |
Output Voltage-Nom | 24 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Total Power Output-Max | 960 W | |
Width | 127 mm |
The maximum operating temperature range for the RFE1000-24-Y is -20°C to +70°C, with a derating of 2.5% per °C above 40°C.
Yes, the RFE1000-24-Y is designed to operate in a humid environment, but it's recommended to take precautions to prevent moisture ingress, such as conformal coating or potting.
The recommended input fuse rating for the RFE1000-24-Y is 2A slow-blow type, but this may vary depending on the specific application and system requirements.
Yes, the RFE1000-24-Y can be paralleled for higher power output, but it's recommended to consult with TDK-Lambda Corporation's application engineers to ensure proper configuration and thermal management.
The typical efficiency of the RFE1000-24-Y is around 85%, but this may vary depending on the input voltage, output load, and operating temperature.