Part Details for RFC6T-H4SP3-H4SP3-1000 by Samtec Inc
Results Overview of RFC6T-H4SP3-H4SP3-1000 by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ST1000GXH35 | Toshiba Electronic Devices & Storage Corporation | IEGT, 4500 V, 1000 A, 2-120B1S |
Price & Stock for RFC6T-H4SP3-H4SP3-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-RFC6T-H4SP3-H4SP3-1000-ND
|
DigiKey | "12G-SDI Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
RFC6T-H4SP3-H4SP3-1000
|
Avnet Asia | SATRFC6T-H4SP3-H4SP3-1000 12G-SDI, 75 OH (Alt: RFC6T-H4SP3-H4SP3-1000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ |