Part Details for RFC1010B-683KE by Coilcraft Inc
Results Overview of RFC1010B-683KE by Coilcraft Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RFC1010B-683KE Information
RFC1010B-683KE by Coilcraft Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for RFC1010B-683KE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-RFC1010B-683KE
|
Mouser Electronics | Power Inductors - Leaded 68uH UnShld 10% 2.4A 115mOhms RoHS: Compliant | 0 |
|
$0.6250 / $1.5700 | Order Now |
|
Coilcraft Direct | Power inductor, 10% tol, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 0 |
|
$0.3200 / $1.3200 | Buy Now |
Part Details for RFC1010B-683KE
RFC1010B-683KE CAD Models
RFC1010B-683KE Part Data Attributes
|
RFC1010B-683KE
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
RFC1010B-683KE
Coilcraft Inc
General Purpose Inductor, 68uH, 10%, Ferrite-Core
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Construction | Flame Retardant | |
Core Material | Ferrite | |
DC Resistance | 0.115 Ω | |
Inductance-Nom (L) | 68 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.8 mm | |
Lead Length | 5 mm | |
Lead Spacing | 6 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 11 mm | |
Package Length | 11.5 mm | |
Package Style | Radial | |
Packing Method | Tray | |
Rated Current-Max | 2.4 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 5.6 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver - Matte Tin - with Nickel barrier | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |
RFC1010B-683KE Frequently Asked Questions (FAQ)
-
Coilcraft provides a recommended land pattern in their datasheet, which includes a pad layout and dimensions for optimal soldering and thermal performance.
-
To handle the high current rating, ensure your PCB design includes a sufficient copper thickness, width, and spacing to minimize resistance and thermal issues. Consult Coilcraft's application notes and PCB design guidelines for more information.
-
The RFC1010B-683KE has an operating temperature range of -40°C to +125°C, making it suitable for a wide range of applications, including automotive and industrial systems.
-
Yes, the RFC1010B-683KE is designed for high-frequency applications up to 1 GHz, making it suitable for use in RF circuits, filters, and impedance matching networks.
-
Select the correct inductor value based on your application's specific requirements, such as inductance, current rating, and frequency of operation. Consult Coilcraft's datasheet and application notes for guidance on selecting the optimal inductor value.