Part Details for RFC1010B-275KE by Coilcraft Inc
Results Overview of RFC1010B-275KE by Coilcraft Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RFC1010B-275KE Information
RFC1010B-275KE by Coilcraft Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for RFC1010B-275KE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-RFC1010B-275KE
|
Mouser Electronics | Power Inductors - Leaded 2.7 mH UnShld 10% 410mA 4.2ohms RoHS: Compliant | 19 |
|
$0.6250 / $1.5700 | Buy Now |
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Quest Components | 4 |
|
$1.1000 | Buy Now | |
|
Coilcraft Direct | Power inductor, 10% tol, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 142 |
|
$0.3200 / $1.3200 | Buy Now |
Part Details for RFC1010B-275KE
RFC1010B-275KE CAD Models
RFC1010B-275KE Part Data Attributes
|
RFC1010B-275KE
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
RFC1010B-275KE
Coilcraft Inc
General Purpose Inductor, 2700uH, 10%, Ferrite-Core
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Construction | Flame Retardant | |
Core Material | Ferrite | |
DC Resistance | 4.2 Ω | |
Inductance-Nom (L) | 2700 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.8 mm | |
Lead Length | 5 mm | |
Lead Spacing | 6 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 11 mm | |
Package Length | 11.5 mm | |
Package Style | Radial | |
Packing Method | Tray | |
Rated Current-Max | 0.41 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 0.82 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver - Matte Tin - with Nickel barrier | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |
RFC1010B-275KE Frequently Asked Questions (FAQ)
-
Coilcraft provides a recommended PCB land pattern in their documentation, which can be found on their website. The recommended land pattern is designed to ensure optimal performance and reliability of the inductor.
-
The RFC1010B-275KE has a maximum operating temperature of 125°C. To ensure reliable operation, it's essential to consider thermal management in the design. This can include providing adequate airflow, using thermal vias, and selecting a suitable PCB material with high thermal conductivity.
-
The self-resonant frequency (SRF) of the RFC1010B-275KE is not explicitly stated in the datasheet. However, Coilcraft provides an SRF calculator tool on their website, which can be used to estimate the SRF based on the inductor's characteristics and the application's operating frequency.
-
The RFC1010B-275KE is designed to meet the vibration requirements of IEC 60068-2-6, which includes vibration testing up to 10 G. However, it's essential to evaluate the specific vibration requirements of your application and ensure that the inductor is properly secured to the PCB to prevent mechanical stress.
-
The RFC1010B-275KE has a moisture sensitivity level (MSL) of 1, which means it can withstand the most stringent moisture exposure conditions. This makes it suitable for use in a variety of applications, including those that require high reliability and resistance to environmental stress.