Part Details for RFC1010B-274KE by Coilcraft Inc
Results Overview of RFC1010B-274KE by Coilcraft Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RFC1010B-274KE Information
RFC1010B-274KE by Coilcraft Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for RFC1010B-274KE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-RFC1010B-274KE
|
Mouser Electronics | Power Inductors - Leaded 270uH UnShld 10% 1.27A 440mOhms RoHS: Compliant | 0 |
|
$0.6250 / $1.5700 | Order Now |
|
Coilcraft Direct | Power inductor, 10% tol, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 1872 |
|
$0.3200 / $1.3200 | Buy Now |
Part Details for RFC1010B-274KE
RFC1010B-274KE CAD Models
RFC1010B-274KE Part Data Attributes
|
RFC1010B-274KE
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
RFC1010B-274KE
Coilcraft Inc
General Purpose Inductor, 270uH, 10%, Ferrite-Core
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Construction | Flame Retardant | |
Core Material | Ferrite | |
DC Resistance | 0.44 Ω | |
Inductance-Nom (L) | 270 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.8 mm | |
Lead Length | 5 mm | |
Lead Spacing | 6 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 11 mm | |
Package Length | 11.5 mm | |
Package Style | Radial | |
Packing Method | Tray | |
Rated Current-Max | 1.27 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 2.8 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver - Matte Tin - with Nickel barrier | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |
RFC1010B-274KE Frequently Asked Questions (FAQ)
-
Coilcraft provides a recommended land pattern for the RFC1010B-274KE in their documentation, which can be found on their website. The recommended land pattern ensures proper soldering and minimizes the risk of damage during assembly.
-
While the RFC1010B-274KE is rated for operation up to 125°C, it's essential to consider the derating curves provided in the datasheet to ensure the inductor can handle the specific temperature requirements of your application. Additionally, it's recommended to consult with Coilcraft's application engineers for customized guidance.
-
To minimize the risk of mechanical stress affecting the RFC1010B-274KE's performance, it's crucial to follow proper handling and assembly procedures. This includes avoiding excessive bending, twisting, or flexing of the component, as well as ensuring secure mounting and soldering.
-
The lead time for RFC1010B-274KE can vary depending on the quantity, region, and availability. It's recommended to check with Coilcraft's website, authorized distributors, or local sales representatives for the most up-to-date lead time information.
-
While Coilcraft may offer similar products, it's essential to consult their cross-reference guide or consult with their application engineers to find the most suitable equivalent or substitute part for the RFC1010B-274KE. Be cautious when substituting parts, as this may affect the overall performance and reliability of your design.