Part Details for RFC1010B-224KE by Coilcraft Inc
Results Overview of RFC1010B-224KE by Coilcraft Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RFC1010B-224KE Information
RFC1010B-224KE by Coilcraft Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for RFC1010B-224KE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2457910
|
Farnell | INDUCTOR, 220UH, 1.85A, 10%, POWER RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Each | 67 |
|
$0.9767 / $1.8895 | Buy Now |
DISTI #
994-RFC1010B-224KE
|
Mouser Electronics | Power Inductors - Leaded 220uH UnShld 10% 1.45A 335mOhms RoHS: Compliant | 68 |
|
$0.6250 / $1.5700 | Buy Now |
|
Coilcraft Direct | Power inductor, 10% tol, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 12 |
|
$0.3200 / $1.3200 | Buy Now |
Part Details for RFC1010B-224KE
RFC1010B-224KE CAD Models
RFC1010B-224KE Part Data Attributes
|
RFC1010B-224KE
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
RFC1010B-224KE
Coilcraft Inc
General Purpose Inductor, 220uH, 10%, Ferrite-Core
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Construction | Flame Retardant | |
Core Material | Ferrite | |
DC Resistance | 0.335 Ω | |
Inductance-Nom (L) | 220 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.8 mm | |
Lead Length | 5 mm | |
Lead Spacing | 6 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 11 mm | |
Package Length | 11.5 mm | |
Package Style | Radial | |
Packing Method | Tray | |
Rated Current-Max | 1.45 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 3.1 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver - Matte Tin - with Nickel barrier | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |
RFC1010B-224KE Frequently Asked Questions (FAQ)
-
Coilcraft provides a recommended land pattern for the RFC1010B-224KE in their documentation, which can be found on their website. The recommended land pattern is designed to ensure optimal performance and reliability of the inductor.
-
The RFC1010B-224KE is rated for operation up to 125°C, but it's recommended to derate the current rating at higher temperatures. Coilcraft provides a temperature derating curve in their documentation, which can be used to determine the maximum current rating at a given temperature.
-
Coilcraft recommends handling the RFC1010B-224KE by the body of the inductor, rather than the leads, to prevent damage. It's also recommended to avoid bending or flexing the leads, as this can cause damage to the internal windings.
-
The RFC1010B-224KE is designed to withstand moderate vibration, but it's recommended to consult with Coilcraft or perform additional testing to ensure the inductor can withstand the specific vibration requirements of your application.
-
The typical lead time for RFC1010B-224KE can vary depending on the quantity and availability. It's recommended to check with Coilcraft or an authorized distributor for the most up-to-date lead time information.