Part Details for RFC1010B-185KE by Coilcraft Inc
Results Overview of RFC1010B-185KE by Coilcraft Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RFC1010B-185KE Information
RFC1010B-185KE by Coilcraft Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for RFC1010B-185KE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2457921
|
Farnell | INDUCTOR, 1.8MH, 0.64A, 10%, POWER RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Each | 145 |
|
$0.9749 / $1.8861 | Buy Now |
DISTI #
994-RFC1010B-185KE
|
Mouser Electronics | Power Inductors - Leaded 1.8 mH UnShld 10% 500mA 2.75ohms RoHS: Compliant | 270 |
|
$0.6250 / $1.5700 | Buy Now |
|
Coilcraft Direct | Power inductor, 10% tol, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 34 |
|
$0.3200 / $1.3200 | Buy Now |
Part Details for RFC1010B-185KE
RFC1010B-185KE CAD Models
RFC1010B-185KE Part Data Attributes
|
RFC1010B-185KE
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
RFC1010B-185KE
Coilcraft Inc
General Purpose Inductor, 1800uH, 10%, Ferrite-Core
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Construction | Flame Retardant | |
Core Material | Ferrite | |
DC Resistance | 2.75 Ω | |
Inductance-Nom (L) | 1800 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.8 mm | |
Lead Length | 5 mm | |
Lead Spacing | 6 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 11 mm | |
Package Length | 11.5 mm | |
Package Style | Radial | |
Packing Method | Tray | |
Rated Current-Max | 0.5 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 1.1 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver - Matte Tin - with Nickel barrier | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |
RFC1010B-185KE Frequently Asked Questions (FAQ)
-
Coilcraft provides a recommended land pattern for the RFC1010B-185KE in their documentation, which can be found on their website. The recommended land pattern ensures proper soldering and minimizes the risk of thermal and mechanical stress.
-
To prevent damage, handle the RFC1010B-185KE by the edges, avoiding touching the component body or leads. Use anti-static wrist straps, mats, or packaging to prevent electrostatic discharge (ESD) damage. Avoid bending or flexing the leads, and use a vacuum pickup or tweezers to handle the component during assembly.
-
The thermal resistance of the RFC1010B-185KE is not explicitly stated in the datasheet. However, Coilcraft provides a thermal derating chart that shows the maximum operating temperature vs. current rating. Engineers can use this chart to estimate the thermal resistance and ensure the component operates within a safe temperature range.
-
While the RFC1010B-185KE is a robust component, it's essential to consider the vibration environment in which it will operate. Coilcraft recommends following the IPC-J-STD-001 standard for soldering and assembly to ensure the component can withstand vibrations. Additionally, engineers should consider using additional mechanical support or potting compounds to secure the component in high-vibration applications.
-
To troubleshoot issues with the RFC1010B-185KE, start by verifying the component is properly soldered and assembled. Check for signs of overheating, such as discoloration or deformation. Use a multimeter to measure the component's inductance and resistance, and compare the results to the datasheet specifications. If the issue persists, contact Coilcraft's technical support for further assistance.