Part Details for RFC1010B-104KE by Coilcraft Inc
Results Overview of RFC1010B-104KE by Coilcraft Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RFC1010B-104KE Information
RFC1010B-104KE by Coilcraft Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GCM033M8ED104KE07D | Murata Manufacturing Co Ltd | 0201 (0603M) X8M (Murata) 10Vdc 0.1μF±10% | |
GCM033C70J104KE02W | Murata Manufacturing Co Ltd | 0201 (0603M) X7S (EIA) 6.3Vdc 0.1μF±10% | |
GCM033C70J104KE02D | Murata Manufacturing Co Ltd | 0201 (0603M) X7S (EIA) 6.3Vdc 0.1μF±10% |
Price & Stock for RFC1010B-104KE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2457906
|
Farnell | INDUCTOR, 100UH, 2.65A, 10%, POWER RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Each | 145 |
|
$0.9738 / $1.8838 | Buy Now |
DISTI #
994-RFC1010B-104KE
|
Mouser Electronics | Power Inductors - Leaded 100uH UnShld 10% 2.15A 150mOhms RoHS: Compliant | 21 |
|
$0.6250 / $1.5700 | Buy Now |
|
Coilcraft Direct | Power inductor, 10% tol, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 233 |
|
$0.3200 / $1.3200 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 10 |
|
$1.0000 / $1.5400 | Buy Now |
Part Details for RFC1010B-104KE
RFC1010B-104KE CAD Models
RFC1010B-104KE Part Data Attributes
|
RFC1010B-104KE
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
RFC1010B-104KE
Coilcraft Inc
General Purpose Inductor, 100uH, 10%, Ferrite-Core
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Construction | Flame Retardant | |
Core Material | Ferrite | |
DC Resistance | 0.15 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.8 mm | |
Lead Length | 5 mm | |
Lead Spacing | 6 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 11 mm | |
Package Length | 11.5 mm | |
Package Style | Radial | |
Packing Method | Tray | |
Rated Current-Max | 2.15 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 4.7 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver - Matte Tin - with Nickel barrier | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |
RFC1010B-104KE Frequently Asked Questions (FAQ)
-
The recommended land pattern for RFC1010B-104KE is a rectangular pad with a size of 2.5 mm x 1.5 mm, with a non-solder mask defined (NSMD) pad shape.
-
Yes, RFC1010B-104KE is rated for operation up to 125°C, but it's recommended to derate the current rating at higher temperatures. Consult the datasheet for specific derating curves.
-
To minimize magnetic field interference, keep the inductor at least 2 mm away from other components, and consider using a shield or a magnetic shield can to contain the field.
-
The self-resonant frequency of RFC1010B-104KE is approximately 250 MHz, but this can vary depending on the specific application and PCB layout.
-
Yes, RFC1010B-104KE is suitable for high-frequency applications up to 100 MHz, but be aware of the inductor's impedance and loss characteristics at high frequencies.