Part Details for RF3235-000 by Littelfuse Inc
Results Overview of RF3235-000 by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RF3235-000 Information
RF3235-000 by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RF3235-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
576-RF3235-000
|
Mouser Electronics | Resettable Fuses - PPTC 16V 5.0A-HD 100A MAX RoHS: Compliant | 0 |
|
$0.3850 / $0.8900 | Order Now |
DISTI #
72244707
|
RS | Circuit Protection Device, Resettable, PTC, Radial Leads, 16v, 5A, RGEF500-2 Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0100 / $1.2600 | RFQ |
DISTI #
RGEF500-2
|
TTI | Resettable Fuses - PPTC RGEF500-2 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.3690 | Buy Now |
DISTI #
000000000007267177
|
Sager | Resettable Fuses - PPTC 16V 5.0A-HD 100A MAX Min Qty: 2000 | 0 |
|
$0.3405 / $0.3569 | Buy Now |
Part Details for RF3235-000
RF3235-000 CAD Models
RF3235-000 Part Data Attributes
|
RF3235-000
Littelfuse Inc
Buy Now
|
Compare Parts:
RF3235-000
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |