-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POLYSWITCH RGE SERIES 5.0A HOLD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RF3233-000 by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
576-RF3233-000
|
Mouser Electronics | Resettable Fuses - PPTC 16V 5.0A-HD 100A MAX RoHS: Compliant | 0 |
|
$0.3210 / $0.9000 | Order Now |
DISTI #
72244706
|
RS | Circuit Protection Device, Resttable, PTC, Radial Leads, 16VDC, 5A, RGEF500 Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9500 / $1.1900 | RFQ |
DISTI #
RGEF500
|
TTI | Resettable Fuses - PPTC RGEF500 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 8500 In Stock |
|
$0.3370 / $0.3540 | Buy Now |
DISTI #
000000000007267175
|
Sager | Resettable Fuses - PPTC 16V 5.0A-HD 100A MAX Min Qty: 500 | 0 |
|
$0.3232 / $0.3820 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RF3233-000
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RF3233-000
Littelfuse Inc
POLYSWITCH RGE SERIES 5.0A HOLD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | Rmax:0.024 OHMS AT 20 DEG CEL | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 14.3 mm | |
Package Length | 10.4 mm | |
Package Style | Radial | |
Package Width | 3 mm | |
Reference Standard | CSA; TUV; UL | |
Resistance | 0.015 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 16 V |
Littelfuse provides a recommended PCB layout and land pattern in their application note AN9313, which can be found on their website. Following this layout ensures optimal performance and minimizes parasitic effects.
Littelfuse offers a fuse selection guide that helps engineers choose the right fuse based on factors such as voltage, current, and power ratings. The guide can be found on their website or by consulting with a Littelfuse representative.
While the datasheet specifies an operating temperature range of -40°C to 85°C, it's essential to note that the fuse's performance and reliability may degrade at extreme temperatures. It's recommended to consult with Littelfuse or perform thermal analysis to ensure the fuse operates within a safe temperature range for your specific application.
While the RF3233-000 is a robust component, it's not specifically designed for high-vibration or high-shock environments. Littelfuse recommends consulting with their application engineers to determine the suitability of the fuse for such applications and to discuss potential modifications or alternative solutions.
Littelfuse provides soldering guidelines and recommendations in their application note AN9313. Following these guidelines, using a soldering iron with a controlled temperature, and inspecting the solder joints can help ensure proper soldering and minimize defects.