Part Details for RF316-01SP1-01SP1-0600 by Samtec Inc
Results Overview of RF316-01SP1-01SP1-0600 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106124-F006001LF | Amphenol Communications Solutions | PwrBlade+® Connector, Power Connectors, 15HP+24S STB, Right Angle, Header. | |
66506-001LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, 4 wall, Double Row, 10 Positions, 2.54 mm (0.1 in.), Vertical Header 0.76 um (30 u\\.) Gold Mating Plating. | |
10106268-7006001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 3ACP+ 4HP+24S STB, Vertical, Receptacle. |
Price & Stock for RF316-01SP1-01SP1-0600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-RF316-01SP1-01SP1-0600-ND
|
DigiKey | COAX CBL SMA TO SMA 23.6" Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
RF316-01SP1-01SP1-0600
|
Avnet Americas | Cable Assembly RG316 0.6m 26AWG SMB to SMA PL-PL Bulk - Bulk (Alt: RF316-01SP1-01SP1-0600) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002685442
|
Sager | RF Cable Assemblies 50 Ohm RF Cable Assembly, RG 316 Cable | 0 |
|
Buy Now | |
DISTI #
RF316-01SP1-01SP1-0600
|
Avnet Abacus | Cable Assembly RG316 06m 26AWG SMB to SMA PLPL Bulk (Alt: RF316-01SP1-01SP1-0600) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |