Part Details for RF316-01SP1-01SP1-0450 by Samtec Inc
Results Overview of RF316-01SP1-01SP1-0450 by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77317-804-50LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 50 Positions ,2.54mm (0.100in) Pitch, | |
98414-G04-50ULF | Amphenol Communications Solutions | Shrouded Header - Through Mount - Double row - 50 Positions - 2.00mm (0.079inch) - Vertical | |
67045-026LF | Amphenol Communications Solutions | Quickie®, Wire To Board, Strain Relief, 26 Positions |
Price & Stock for RF316-01SP1-01SP1-0450
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RF316-01SP1-01SP1-0450
|
Avnet Americas | - Bulk (Alt: RF316-01SP1-01SP1-0450) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003529371
|
Sager | RF Cable Assemblies 50 Ohm RF Cable Assembly, RG 316 Cable | 0 |
|
Buy Now |