Part Details for RF301B2STL by ROHM Semiconductor
Results Overview of RF301B2STL by ROHM Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RF301B2STL Information
RF301B2STL by ROHM Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for RF301B2STL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 918 |
|
RFQ | ||
|
Quest Components | 734 |
|
$0.4320 / $1.0800 | Buy Now |
Part Details for RF301B2STL
RF301B2STL CAD Models
RF301B2STL Part Data Attributes
|
RF301B2STL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RF301B2STL
ROHM Semiconductor
Rectifier Diode, 1 Element, 3A, 200V V(RRM),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-63, 3/2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.93 V | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
RF301B2STL Frequently Asked Questions (FAQ)
-
ROHM provides a recommended PCB layout in the application note AN1181, which includes guidelines for component placement, trace routing, and grounding to minimize noise and ensure optimal performance.
-
The RF301B2STL requires a specific bias voltage and current to operate optimally. Refer to the datasheet for the recommended bias conditions, and ensure that the voltage and current sources are stable and noise-free.
-
The RF301B2STL has a maximum power handling capability of 31.5 dBm (1.8 W) at 2.4 GHz. Exceeding this power limit may cause damage to the device or affect its performance.
-
To troubleshoot issues with the RF301B2STL, start by verifying the PCB layout and component placement, then check the bias voltage and current, and finally, use a spectrum analyzer to measure the device's performance and identify any anomalies.
-
The RF301B2STL has an operating temperature range of -40°C to +125°C. While it can operate at high temperatures, it's essential to ensure proper thermal management and consider the device's thermal characteristics to avoid overheating.