Part Details for RF2706-000 by Littelfuse Inc
Results Overview of RF2706-000 by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RF2706-000 Information
RF2706-000 by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RF2706-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK1946
|
Newark | Pptc Resettable Fuse, Rad, Round, 72V, Product Range:Polyswitch Rxef Series, Voltage Rating:72V, Holding Current:1.1A, Trip Current:2.2A, Time To Trip:8.2S, Fuse Shape:Round, Current Rating Max:40A, Lead Spacing:5.8Mm, Length:- Rohs Compliant: Yes |Littelfuse RF2706-000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 933 |
|
$0.0830 | Buy Now |
DISTI #
34AC5332
|
Newark | Rxef110K-2/ Tr Rohs Compliant: Yes |Littelfuse RF2706-000 RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2350 / $0.3130 | Buy Now |
DISTI #
576-RF2706-000
|
Mouser Electronics | Resettable Fuses - PPTC 72V 1.1A-HD 40A MAX RoHS: Compliant | 0 |
|
$0.2660 / $0.6000 | Order Now |
DISTI #
78958979
|
Verical | PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 72VDC 40A 1.5W 8.2s 0.15Ohm Radial 12.8 X 3mm T/R RoHS: Compliant Min Qty: 603 Package Multiple: 1 | Americas - 933 |
|
$0.1254 | Buy Now |
DISTI #
RXEF110K-2
|
TTI | Resettable Fuses - PPTC Radial Lead 1.1A 72V 40A Imax RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.2960 / $0.3110 | Buy Now |
DISTI #
000000000007267073
|
Sager | Resettable Fuses - PPTC 72V 1.1A-HD 40A MAX Min Qty: 1500 | 0 |
|
$0.2735 / $0.3014 | Buy Now |