Part Details for RF2670-000 by Littelfuse Inc
Results Overview of RF2670-000 by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RF2670-000 Information
RF2670-000 by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RF2670-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75565982
|
RS | RXEF010S Min Qty: 500 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2950 | RFQ |
DISTI #
RXEF010S
|
TTI | Resettable Fuses - PPTC Radial Lead .1A 60V 40A Imax RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.2020 / $0.2190 | Buy Now |
DISTI #
000000000007267044
|
Sager | Resettable Fuses - PPTC 60V .1A-HD 40A MAX Min Qty: 500 | 0 |
|
$0.1868 / $0.2428 | Buy Now |
Part Details for RF2670-000
RF2670-000 CAD Models
RF2670-000 Part Data Attributes
|
RF2670-000
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RF2670-000
Littelfuse Inc
PTC Resettable Fuse
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Resistor Type | PTC RESETTABLE FUSE |