Part Details for RF2669-000 by Littelfuse Inc
Results Overview of RF2669-000 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RF2669-000 Information
RF2669-000 by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RF2669-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC5303
|
Newark | Rxef050S/ Bulk |Littelfuse RF2669-000 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1770 / $0.2200 | Buy Now |
DISTI #
576-RF2669-000
|
Mouser Electronics | Resettable Fuses - PPTC 72V .5A-HD 40A MAX RoHS: Compliant | 0 |
|
$0.1750 / $0.5600 | Order Now |
DISTI #
75565981
|
RS | RXEF050S Min Qty: 500 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3160 | RFQ |
DISTI #
RXEF050S
|
TTI | Resettable Fuses - PPTC Radial Lead .5A 72V 40A Imax RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.2150 / $0.2290 | Buy Now |
DISTI #
000000000007267043
|
Sager | Resettable Fuses - PPTC 72V .5A-HD 40A MAX Min Qty: 500 | 0 |
|
$0.1988 / $0.2584 | Buy Now |